Optical Switches, Reflective, Phototransistor Output
204 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | Vf - Forward Voltage | Vr - Reverse Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65111A3179 TTI: Q65111A3179 ams OSRAM Availability: 0In StockOptical Switches, Reflective, Phototransistor Output SMT IR REFLECTIVE SENSOR | 0In Stock | Reflective | Reel | ||||||||||||||
0In Stock | Reel | ||||||||||||||||
Mfr: Q65111A3177 TTI: Q65111A3177 ams OSRAM Availability: 0In StockOptical Switches, Reflective, Phototransistor Output SMT IR REFLECTIVE SENSOR | 0In Stock | Reel | |||||||||||||||
Not Available Online | Reflective | 4 mm | 30 V | 20 mA | 1.2 V | 3 V | 0 C | + 70 C | Through Hole | EE-SY169 | Bulk | EESY169 | |||||
Not Available Online | Bulk | ||||||||||||||||
Not Available Online | Reflective | 5 mm | 30 V | 20 mA | 1.2 V | 4 V | - 25 C | + 80 C | Through Hole | Each | |||||||
Not Available Online | Reflective | 4 mm | 30 V | 20 mA | 1.2 V | 4 V | - 25 C | + 85 C | SMD/SMT | EE-SY1200 | Reel | EESY1200 | |||||
Not Available Online | Reflective | 5 mm | 30 V | 20 mA | 1.2 V | 4 V | - 25 C | + 80 C | Through Hole | EE-SB5 | Each | EESB5 | |||||
Not Available Online | - 10 C | + 55 C | EE-SPY41 | Bulk | |||||||||||||
Not Available Online | Reflective | Reel | |||||||||||||||
0In Stock | Reflective | 1 mm | 35 V | 20 mA | 1.2 V | 6 V | - 25 C | + 85 C | SMD/SMT | 3.2 mm x 1.1 mm x 1.7 mm | Reel | ||||||
Mfr: HOA0149-500 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output Pressure Transducers | Not Available Online | Reflective | 3.8 mm | 30 V | 1.6 V | - 40 C | + 85 C | Through Hole | Side Looker | ||||||||
Mfr: HOA1160-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output INFRARED SENSORS | Not Available Online | Reflective | 3.8 mm | 30 V | 30 mA | 1.6 V | 3 V | - 55 C | + 100 C | Through Hole | |||||||
Not Available Online | Reflective | 1 mm | 35 V | 20 mA | 1.2 V | 6 V | - 25 C | + 85 C | SMD/SMT | ||||||||
Not Available Online | Reflective | 1 mm | 30 V | 20 mA | 1.2 V | 4 V | - 25 C | + 85 C | Through Hole | EESY124NC EESY124 | |||||||
Not Available Online | Reflective | 3.5 mm | 30 V | 20 mA | 1.2 V | 4 V | - 40 C | + 85 C | Through Hole | EE-SY171 | EESY171 | ||||||
Mfr: HOA1397-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output .70mA, Transistor 15us Rise and Fall | Not Available Online | Reflective | 1.27 mm | 30 V | 30 mA | 1.6 V | 3 V | - 40 C | + 85 C | Through Hole | Side Looker | ||||||
Mfr: SFH 9202-2/3-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output REFLECTIVE SENSOR | Not Available Online | Reflective | 1 mm | 30 V | 10 mA | 1.25 V | 5 V | - 40 C | + 100 C | SMD/SMT | SMD-6 | Q65110A2705 | |||||
Not Available Online | Reflective | 3.81 mm | 30 V | 25 mA | 2.6 V | 2 V | Wire Leads | Bulk | |||||||||
Mfr: FND-CCX002S TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output FNDX General cntrl cable | Not Available Online | Reflective | FNDCCX002S | ||||||||||||||
Mfr: OPB735C-PROTO TTI: Not Assigned TT Electronics Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output | Not Available Online | ||||||||||||||||
Mfr: EE-SPZ401Y-01 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output DIFFUSE PMS W/FIBER L-ON | Not Available Online | Reflective | 1 mm to 3 mm | 80 mA | - 10 C | + 55 C | Through Hole | EESPZ401Y01 | |||||||||
Mfr: HLC1395-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output Reflective IR Sensor Short dist detection | Not Available Online | Reflective | 1.02 mm | 30 V | 30 mA | 1.6 V | 3 V | - 40 C | + 85 C | Through Hole | Side Looker | ||||||
Mfr: HOA1397-031 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output INFRARED SENSORS | Not Available Online | Reflective | 1.27 mm | 15 V | 30 mA | 1.6 V | 3 V | - 40 C | + 85 C | Through Hole | Side Looker | ||||||
Mfr: HOA1406-001 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output .025mA, Transistor 15us Rise and Fall | Not Available Online | Reflective | 5 mm | 30 V | 30 mA | 1.6 V | 3 V | - 40 C | + 100 C | Through Hole | Side Looker |