Optical Switches, Reflective, Phototransistor Output
204 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | Vf - Forward Voltage | Vr - Reverse Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reflective | 3.81 mm | 30 V | 25 mA | 1.7 V | 2 V | Wire Leads | Bulk | |||||||||
0In Stock | Reflective | 3.81 mm | 30 V | 1.8 V | 2 V | - 40 C | + 85 C | Through Hole | Bulk | ||||||||
0In Stock | Reflective | 1.27 mm | 30 V | 25 mA | 1.9 V | 5 V | - 40 C | + 85 C | Through Hole | Bulk | |||||||
0In Stock | Reflective | 3.81 mm | 30 V | 1.8 V | 2 V | - 40 C | + 85 C | Through Hole | Bulk | ||||||||
0In Stock | Reflective | 3.81 mm | 30 V | 1.8 V | 2 V | - 40 C | + 80 C | Wire Leads | Bulk | ||||||||
0In Stock | Reflective | 6.35 mm | 15 V | 25 mA | 1.5 V | 3 V | 0 C | + 70 C | Through Hole | TO-72 | Bulk | ||||||
0In Stock | Reflective | 0.2 mm to 15 mm | 70 V | 100 mA | 1.25 V | 5 V | - 25 C | + 85 C | Through Hole | Tube | |||||||
0In Stock | Reflective | 3.81 mm | 30 V | 1.7 V | 2 V | - 40 C | + 85 C | Through Hole | Bulk | ||||||||
0In Stock | Reflective | 6.35 mm | 30 V | 25 mA | 1.5 V | 3 V | 0 C | + 70 C | Through Hole | TO-72 | Bulk | ||||||
0In Stock | Reflective | 6.35 mm | 30 V | 25 mA | 1.5 V | 3 V | 0 C | + 70 C | Through Hole | TO-72 | Bulk | ||||||
0In Stock | Reflective | 1.27 mm | 24 V | 25 mA | 1.7 V | 2 V | - 40 C | + 85 C | Through Hole | Bulk | |||||||
0In Stock | Reflective | 5.08 mm | 15 V | 2.5 mA | 1.7 V | 2 V | - 40 C | + 100 C | Wire Leads | Bulk | |||||||
0In Stock | Reflective | 1.27 mm | 30 V | 2.2 V | 5 V | 0 C | + 70 C | Through Hole | Bulk | ||||||||
0In Stock | Reflective | 3.81 mm | 30 V | 1.8 V | 2 V | - 40 C | + 80 C | Wire Leads | Bulk | ||||||||
0In Stock | Reflective | 3.8 mm | 15 V | 25 mA | 1.7 V | 2 V | Wire Leads | Bulk | |||||||||
0In Stock | Reflective | 5.59 mm | 24 V | 1.8 V | 2 V | - 40 C | + 85 C | Wire Leads | Bulk | ||||||||
0In Stock | Reflective | 5.08 mm | 25 V | 2.5 mA | 1.7 V | 2 V | - 40 C | + 100 C | Wire Leads | Bulk | |||||||
0In Stock | Reflective | 3.81 mm | 15 V | 1.8 V | 2 V | - 40 C | + 80 C | Wire Leads | Bulk | ||||||||
0In Stock | Reflective | 1.27 mm | 30 V | 25 mA | 1.7 V | 2 V | - 55 C | + 125 C | SMD/SMT | WAFL | |||||||
0In Stock | Reflective | 1.27 mm | 30 V | 25 mA | 1.7 V | 2 V | - 55 C | + 125 C | SMD/SMT | Reel | |||||||
0In Stock | Reflective | 1 mm | 35 V | 20 mA | 1.2 V | 6 V | - 25 C | + 85 C | SMD/SMT | 3.2 mm x 1.1 mm x 1.7 mm | EE-SY199 | Reel | EESY199 | ||||
0In Stock | Reflective | 3.5 mm | 30 V | 30 mA | 1.3 V | 5 V | - 25 C | + 85 C | Through Hole | RPR-359F | Bulk | ||||||
0In Stock | Reflective | 2 mm to 5 mm | 80 mA | 5 V to 24 V | - 10 C | + 55 C | Through Hole | EE-SPY31 | EESPY312NC 1385687 EESPY312 | ||||||||
0In Stock | Reflective | 5 mm | 80 mA | - 10 C | + 55 C | Through Hole | EE-SPY30 | Bulk | 1385686 EESPY302 | ||||||||
Mfr: EE-SX671-WR 1M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockOptical Switches, Reflective, Phototransistor Output 5mm SLOT LSH L/D-O NPN 1MC | 0In Stock | Transmissive, Slotted, Through-Beam Type | 5 mm | 100 mA | - 25 C | + 55 C | Wire Leads | EE-SX67 | EESX671WR1M |