Optical Switches, Reflective, Phototransistor Output
204 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | Vf - Forward Voltage | Vr - Reverse Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reflective | 0 mm to 5 mm | 32 V | 50 mA | 1.25 V | 5 V | - 40 C | + 85 C | Through Hole | CNY | Tube | ||||||
Mfr: Q65111A3179 TTI: SFH 9206 ams OSRAM Availability: 0In StockOptical Switches, Reflective, Phototransistor Output Reflective Sensor | 0In Stock | 5 mm | 30 V | 10 mA | 5 V | - 40 C | + 100 C | SMD/SMT | SMD-6 | SFH 9206 | Reel | AEC-Q100 | Q65111A3179 | ||||
0In Stock | Reflective | 1.27 mm | 15 V | 125 mA | 1.7 V | 2 V | - 40 C | + 85 C | Through Hole | Bulk | |||||||
0In Stock | Reflective | 3.81 mm | 30 V | 2.6 V | 2 V | - 40 C | + 80 C | Wire Leads | Bulk | ||||||||
0In Stock | Reflective | 3.81 mm | 30 V | 25 mA | 2.6 V | 2 V | Wire Leads | Bulk | |||||||||
0In Stock | Reflective | 1.27 mm | 30 V | 25 mA | 1.7 V | 2 V | - 40 C | + 85 C | Through Hole | Bulk | |||||||
0In Stock | Reflective | 1.27 mm | 24 V | 25 mA | 1.7 V | 2 V | - 40 C | + 85 C | Through Hole | Bulk | |||||||
0In Stock | Reflective | 3.81 mm | 30 V | 1.8 V | 2 V | - 40 C | + 85 C | Through Hole | Bulk | ||||||||
0In Stock | Reflective | 5.08 mm | 30 V | 25 mA | 1.7 V | 2 V | Wire Leads | Bulk | |||||||||
0In Stock | Reflective | 3.81 mm | 30 V | 25 mA | 1.7 V | 2 V | Wire Leads | Bulk | |||||||||
0In Stock | Reflective | 3.81 mm | 15 V | 1.7 V | 2 V | - 40 C | + 85 C | Through Hole | Bulk | ||||||||
Mfr: Q65111A3177 TTI: SFH 9206-5/6 ams OSRAM Availability: 0In StockOptical Switches, Reflective, Phototransistor Output Reflective Sensor | 0In Stock | 5 mm | 30 V | 10 mA | 5 V | - 40 C | + 100 C | SMD/SMT | SFH 9206 | Reel | AEC-Q100 | Q65111A3177 | |||||
0In Stock | Reflective | 3.81 mm | 15 V | 1.8 V | 2 V | - 40 C | + 85 C | Through Hole | Bulk | ||||||||
0In Stock | Reflective | 0.9 mm | 7 V | 5.4 mA | 2.3 V | 5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||||
0In Stock | Reflective | 5.59 mm | 24 V | 1.8 V | 2 V | - 40 C | + 85 C | Wire Leads | Bulk | ||||||||
0In Stock | Reflective | 12.7 mm | 30 V | 30 mA | 1.8 V | 2 V | - 55 C | + 100 C | Through Hole | OPB735 | Bulk | ||||||
0In Stock | Reflective | 3.81 mm | 30 V | 25 mA | 1.7 V | 2 V | Wire Leads | Bulk | |||||||||
0In Stock | Reflective | 1.27 mm | 24 V | 25 mA | 1.7 V | 2 V | - 40 C | + 85 C | Through Hole | Bulk | |||||||
0In Stock | Reflective | 1.27 mm | 30 V | 25 mA | 1.7 V | 2 V | - 40 C | + 85 C | Through Hole | Bulk | |||||||
0In Stock | Reflective | 3.81 mm | 30 V | 25 mA | 1.7 V | 2 V | Wire Leads | Bulk | |||||||||
0In Stock | Reflective | 3.81 mm | 30 V | 1.8 V | 2 V | - 40 C | + 85 C | Through Hole | Bulk | ||||||||
0In Stock | Reflective | 1.27 mm | 30 V | 25 mA | 1.9 V | 5 V | - 40 C | + 85 C | Through Hole | Bulk | |||||||
0In Stock | Reflective | 3.81 mm | 30 V | 1.8 V | 2 V | - 40 C | + 85 C | Through Hole | Bulk | ||||||||
0In Stock | Reflective | 3.81 mm | 30 V | 1.8 V | 2 V | - 40 C | + 80 C | Wire Leads | Bulk | ||||||||
0In Stock | Reflective | 6.35 mm | 15 V | 25 mA | 1.5 V | 3 V | 0 C | + 70 C | Through Hole | TO-72 | Bulk |