ROHM Semiconductor - Optical Switches, Reflective, Phototransistor Output
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | Vf - Forward Voltage | Vr - Reverse Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reflective | 3.5 mm | 30 V | 30 mA | 1.3 V | 5 V | - 25 C | + 85 C | Through Hole | RPR-359F | Bulk | |||||
Not Available Online | Reflective | 30 V | - 25 C | + 85 C | RPI-1031 | Reel | ||||||||||
Mfr: RPR-220C1N TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output REFLECTIVE PHTOSENSR | Not Available Online | Reflective | 6 mm | 30 V | 30 mA | 1.34 V | 5 V | - 25 C | + 85 C | Through Hole | RPR-220 | Bulk | ||||
Mfr: RPR-220PC30N TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output 800Nm; Cased Type Photosensor | Not Available Online | Reflective | 5 mm to 12 mm | 30 V | 30 mA | 3.5 V | 5 V | - 25 C | + 85 C | Through Hole | RPR-220 | Bulk | ||||
Not Available Online | Reflective | 30 V | - 25 C | + 85 C | SMD/SMT | RPI-1040 | Reel | |||||||||
Not Available Online | Reflective | 30 V | 30 mA | 1.35 V | 5 V | - 25 C | + 85 C | SMD/SMT | RPI-1050 | Reel |