SFH 3310 - Phototransistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Phototransistors | T-1 | Through Hole | 570 nm | 20 mA | 5.5 V | 5.5 V | 100 mV | 50 nA | - 40 C | + 100 C | SFH 3310 | AEC-Q100 | Q65110A5343 |