SFH 313 FA - Phototransistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q62702P3597 TTI: SFH 313 FA-2/3 ams OSRAM Availability: 2,000In Stock48,000 On Order Expected Phototransistors PHOTOTRANSISTOR | 2,000In Stock48,000 On Order Expected | Phototransistors | T-1 3/4 | Through Hole | 870 nm | 50 mA | 70 V | 70 V | 150 mV | 200 nA | 12 us | 12 us | 200 mW | - 40 C | + 100 C | SFH 313 FA | Q62702P3597 | ||||
0In Stock | Phototransistors | T-1 3/4 | Through Hole | 870 nm | 50 mA | 70 V | 70 V | 150 mV | 200 nA | 14 us | 14 us | 200 mW | - 40 C | + 100 C | SFH 313 FA | Q62702P5196 | |||||
0In Stock | Phototransistors | T-1 3/4 | Through Hole | 870 nm | 50 mA | 70 V | 70 V | 150 mV | 200 nA | 200 mW | - 40 C | + 100 C | SFH 313 FA | AEC-Q100 | Q62702P1674 |