• Phototransistors

SFH 300 FA - Phototransistors

2 Results
2 Results
Filtered By:OptoelectronicsOptical Detectors & Sensors
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
Package / Case
Mounting Style
Peak Wavelength
Operating Supply Voltage
Maximum On-State Collector Current
Collector- Emitter Voltage VCEO Max
Collector-Emitter Breakdown Voltage
Collector-Emitter Saturation Voltage
Dark Current
Rise Time
Fall Time
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Part # Aliases
Datasheet
Mfr: Q62702P3585
TTI: SFH 300 FA-3/4
ams OSRAM
Availability:

12,000In Stock

Phototransistors PHOTOTRANSISTOR

12,000In Stock

Please adjust quantity to Min / Mult value
Phototransistors
T-1 3/4
Through Hole
880 nm
50 mA
35 V
35 V
150 mV
50 nA
10 us
10 us
200 mW
- 40 C
+ 100 C
SFH 300 FA
AEC-Q100
Q62702P3585
Datasheet
Mfr: Q62702P1193
TTI: SFH 300 FA
ams OSRAM
Availability:

0In Stock

Phototransistors PHOTOTRANSISTOR

0In Stock

Please adjust quantity to Min / Mult value
Phototransistors
T-1 3/4
Through Hole
880 nm
50 mA
35 V
35 V
50 nA
200 mW
- 40 C
+ 100 C
SFH 300 FA
AEC-Q100
Q62702P1193