FH 325 FA - Phototransistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | - 40 C | + 100 C | FH 325 FA | Q65110A2490 | ||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | - 40 C | + 100 C | FH 325 FA | Q65110A2487 | ||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | - 40 C | + 100 C | FH 325 FA | Q65110A2490 | ||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | - 40 C | + 100 C | FH 325 FA | Q65110A2487 |