SMD - HELI-R - Phototransistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APTR3216P3BT TTI: Not Assigned Kingbright Availability: 0In StockPhototransistors 3.2x1.6mm PHOTOTRANSISTOR | 0In Stock | Phototransistors | 1206 (3216 metric) | SMD/SMT | 300 uA | 30 V | 5 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | HELI-R | KPTR-3216P3BT |