SMD - Phototransistors
76 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APA3010P3BT-GX TTI: APA3010P3BT-GX Kingbright Availability: 52,000In StockPhototransistors 30/5V VBR 15us IR 3x1x2mm | 52,000In Stock | Phototransistors | 3 mm x 2 mm x 1 mm | SMD/SMT | 300 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | KPA-3010P3BT | ||||||
Mfr: VEMT2503X01 TTI: VEMT2503X01 Vishay Semiconductors Availability: 60,000In Stock6,000 On Order Expected 22-Jul-26 Phototransistors Reverse gullwing 470-1090nm +/-35 deg | 60,000In Stock6,000 On Order Expected 22-Jul-26 | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | |||||||||
Mfr: VEMT3705F-GS08 TTI: VEMT3705F-GS08 Vishay Semiconductors Availability: 7,500In StockPhototransistors PHOTO TRANS SMD PLCC2 | 7,500In Stock | ||||||||||||||||||||
Mfr: VEMT2523X01 TTI: VEMT2523X01 Vishay Semiconductors Availability: 6,000In StockPhototransistors Gullwing 470-1090nm +/-35 deg | 6,000In Stock | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | |||||||||
Mfr: VEMT2000X01 TTI: VEMT2000X01 Vishay Semiconductors Availability: 12,000In StockPhototransistors Reverse gullwing 790-970nm +/-15 deg | 12,000In Stock | Phototransistors | 860 nm | 20 V | 20 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | |||||||||
1,000In Stock | Phototransistors | SMD-2 | SMD/SMT | 950 nm | 100 mA | 70 V | 70 V | 300 mV | 200 nA | 2 us | 2.3 us | 100 mW | - 40 C | + 85 C | TEMT | ||||||
Mfr: Q65110A2526 TTI: SFH 3211 FA-Z ams OSRAM Availability: 4,000In StockPhototransistors PHOTOTRANSISTOR | 4,000In Stock | Phototransistors | PLLC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 1 nA | 8 us | 8 us | 165 mW | - 40 C | + 100 C | SFH 3211 FA | AEC-Q100 | Q65110A2526 SFH 3211 FA Q65110A2526 | |||
Mfr: Q65110A2487 TTI: SFH 325 FA-Z ams OSRAM Availability: 6,000In StockPhototransistors PHOTOTRANSISTOR | 6,000In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | Q65110A2487 SFH 325 FA | |||||
8,000In Stock | Phototransistors | MIDLED | SMD/SMT | 990 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 45 us | 45 us | 130 mW | - 40 C | + 100 C | AEC-Q100 | Q65110A1573 SFH 3600 | |||||
0In Stock20,000 On Order Expected 21-Jul-26 | Phototransistors | SMD-2 | SMD/SMT | 950 nm | 100 mA | 70 V | 70 V | 300 mV | 200 nA | 2 us | 2.3 us | 100 mW | - 40 C | + 85 C | TEMT | ||||||
Mfr: AP1608P1C-P22 TTI: AP1608P1C-P22 Kingbright Availability: 0In StockPhototransistors 1.6x0.8mm PHOTOTRANS SMD LED | 0In Stock | Phototransistors | SMD-2 | SMD/SMT | 300 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW (1/10 W) | - 40 C | + 85 C | KP-1608P1C | ||||||
Mfr: VEMT2023SLX01 TTI: VEMT2023SLX01 Vishay Semiconductors Phototransistors Side view 790-970nm +/-35 deg | 0In Stock | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | |||||||||
0In Stock | Phototransistors | SMD-2 | SMD/SMT | 950 nm | 100 mA | 70 V | 70 V | 300 mV | 200 nA | 2 us | 2.3 us | 100 mW | - 40 C | + 85 C | TEMT | ||||||
Mfr: VEMT2520X01 TTI: VEMT2520X01 Vishay Semiconductors Availability: 0In StockPhototransistors Gullwing 470-1090nm +/-15 deg | 0In Stock | Phototransistors | Gull Wing | 850 nm | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | |||||||
Mfr: VEMT2023X01 TTI: VEMT2023X01 Vishay Semiconductors Availability: 0In StockPhototransistors Gullwing 790-970nm +/-35 deg | 0In Stock | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | |||||||||
Mfr: VEMT2003X01 TTI: VEMT2003X01 Vishay Semiconductors Availability: 0In StockPhototransistors Reverse gullwing 790-970nm +/-35 deg | 0In Stock | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | |||||||||
0In Stock | Phototransistors | SMD/SMT | SMD/SMT | 30 V | 5 V | 100 nA | 2.5 us | 2.5 us | 100 mW | - 55 C | + 125 C | ||||||||||
0In Stock | Phototransistors | SMD/SMT | 860 nm | 50 mA | 20 V | 20 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | ||||||||
Mfr: VEMT2500X01 TTI: VEMT2500X01 Vishay Semiconductors Phototransistors Reverse gullwing 470-1090nm +/-15 deg | 0In Stock | Phototransistors | Reverse Gull Wing | 850 nm | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | |||||||
Mfr: VEMT2523SLX01 TTI: VEMT2523SLX01 Vishay Semiconductors Phototransistors Sideview 470-1090nm +/-35 deg | 0In Stock | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | |||||||||
0In Stock | Phototransistors | SMD/SMT | SMD/SMT | 500 mW | - 40 C | + 100 C | |||||||||||||||
Mfr: TEMT7100ITX01 TTI: TEMT7100ITX01 Vishay Semiconductors Availability: 0In StockPhototransistors PHOT TRANS PCB-SMD DAYLIGHT FIL 870NM-E4 | 0In Stock | Phototransistors | 0805 (2012 metric) | SMD/SMT | 870 nm | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 110 C | ||||||||||
Mfr: Q65110A2654 TTI: SFH 3410-2/3-Z ams OSRAM Availability: 0In StockPhototransistors PHOTOTRANSISTOR (ALS) SMT SMART DIL | 0In Stock | Phototransistors | DIL-3 | SMD/SMT | 570 nm | 20 mA | 5.5 V | 5.5 V | 100 mV | 50 nA | - 40 C | + 100 C | SFH 3410 | AEC-Q100 | Q65110A2654 | ||||||
0In Stock | Phototransistors | Pill | SMD/SMT | 890 nm | 1.2 mA | 25 V | 25 V | 400 mV | 15 us | 15 us | 50 mW | - 65 C | + 125 C | ||||||||
Mfr: Q65110A1211 TTI: SFH 3410-Z ams OSRAM Availability: 0In StockPhototransistors PHOTOTRANSISTOR (ALS) SMT SMART DIL | 0In Stock | Phototransistors | SMT | SMD/SMT | 570 nm | 20 mA | 5.5 V | 5.5 V | 100 mV | 50 nA | - 40 C | + 100 C | SFH 3410 | AEC-Q100 | Q65110A1211 |