Phototransistors
602 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q62702P3599 TTI: Q62702P3599 ams OSRAM Availability: 0In StockPhototransistors RADIAL T1 3/4 PHOTOTRANSISTOR | 0In Stock | T-1 3/4 | 870 nm | 50 mA | 70 V | 200 nA | 10 us, 12 us | 10 us, 12 us | 200 mW | - 40 C | + 100 C | ||||||||||
0In Stock | Phototransistors | T-1-2 | Through Hole | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | OPS66x | ||||||||||
Mfr: Q65110A2510 TTI: Q65110A2510 ams OSRAM Availability: 0In StockPhototransistors TOPLED PHOTOTRANSISTOR | 0In Stock | PLCC-2 | 980 nm | 15 mA | 50 nA | 8 us | 8 us | 165 mW | - 40 C | + 100 C | |||||||||||
Mfr: Q65110A2490 TTI: Q65110A2490 ams OSRAM Availability: 0In StockPhototransistors SIDELED PHOTOTRANSISTOR SMT | 0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | - 40 C | + 100 C | |||||||
Mfr: Q65110A2651 TTI: Q65110A2651 ams OSRAM Availability: 0In StockPhototransistors TOPLED W/LENS STD PHOTOTRANSIS | 0In Stock | Phototransistors | SMD/SMT | 990 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | |||||||
Mfr: Q65110A2470 TTI: Q65110A2470 ams OSRAM Availability: 0In StockPhototransistors TOPLED PHOTOTRANSISTOR | 0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | FH 320 FA | |||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
Not Available Online | 15 mA | 50 nA | |||||||||||||||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | FH 320 FA | Q65110A2470 | |||||
Mfr: VEMT3705X02-GS18 TTI: Not Assigned Vishay Availability: 0In StockPhototransistors PHOTO TRANS. SMD PLCC2 AECQ-102 | 0In Stock | VEMT3705X02 | AEC-Q102 | ||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Through Hole | ||||||||||||||||||||
Not Available Online | 15 mA | 50 nA | |||||||||||||||||||
0In Stock | Phototransistors | Endlooker Lensed | Through Hole | 890 nm | 20 mA | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | |||||||||
0In Stock | Phototransistors | Sidelooker | Through Hole | 4.2 mA | 30 V | 30 V | 400 mV | 100 nA | 200 mW | - 40 C | + 100 C | ||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | FH 320 | Q65110A2469 | |||||
Mfr: VEMT3705-GS18 TTI: Not Assigned Vishay Availability: 0In StockPhototransistors PHOTO TRANS. SMD PLCC2 | 0In Stock | VEMT3705 | |||||||||||||||||||
Mfr: RPT-38PT3F TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePhototransistors CLEAR PHOTOTRANS VISIBLE RAY CUT | Not Available Online | Through Hole | 800 nm | 30 mA | 32 V | 500 nA | 10 us | 10 us | 150 mW | - 25 C | + 85 C | RPT-38PT3F | |||||||||
0In Stock | Phototransistors | Through Hole | 850 nm | 50 mA | 70 V | 70 V | 150 mV | 200 nA | 18 us | 20 us | 200 mW | - 40 C | + 100 C | T1 3/4 (plastics 5mm) | Q65111A0353 | ||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | FH 320 FA | Q65110A1836 | |||||
0In Stock | Phototransistors | SMD/SMT | 880 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | - 40 C | + 100 C | FH 3605 | Q65110A1574 | |||||||
Mfr: SDP8425-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Infrared Sensors | Not Available Online | ||||||||||||||||||||
0In Stock | Phototransistors | Endlooker Lensed | Through Hole | 890 nm | 10.6 mA | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C |