Phototransistors
602 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Phototransistors | TO-18-3 | Through Hole | 890 nm | 30 V | 30 V | 100 nA | 7 us | 7 us | 250 mW | - 65 C | + 125 C | |||||||||
0In Stock | Phototransistors | T-1 3/4 | Through Hole | 880 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 10 us | 10 us | 200 mW | - 40 C | + 100 C | SFH 300 | AEC-Q100 | Q62702P3586 | ||||
0In Stock | Phototransistors | T-1 3/4 | Through Hole | 870 nm | 50 mA | 70 V | 70 V | 150 mV | 200 nA | 200 mW | - 40 C | + 100 C | SFH 313 FA | AEC-Q100 | Q62702P1674 | ||||||
0In Stock | Phototransistors | T-1-2 | Through Hole | 935 nm | 5.95 mA | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | |||||||||
0In Stock | Phototransistors | Pill | Panel Mount | 50 V | 50 V | 400 mV | 25 nA | 20 us | 20 us | 50 mW | - 55 C | + 125 C | |||||||||
0In Stock | Phototransistors | Sidelooker | Through Hole | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | |||||||||||
0In Stock | Phototransistors | TO-18-3 | Through Hole | 3 mA | 400 mV | 7 us | 7 us | 250 mW | - 65 C | + 125 C | |||||||||||
0In Stock | Phototransistors | T-1 3/4 | Through Hole | 870 nm | 50 mA | 70 V | 70 V | 150 mV | 200 nA | 12 us | 12 us | 200 mW | - 40 C | + 100 C | SFH 314 FA | Q62702P3599 | |||||
0In Stock | Phototransistors | SMT | 570 nm | 20 mA | 5.5 V | 50 nA | - 40 C | + 100 C | SFH 3410 | AEC-Q100 | Q65110A2653 | ||||||||||
Mfr: Q65110A1573 TTI: Q65110A1573 ams OSRAM Availability: 0In StockPhototransistors MIDLED TOPLOOKER PHOTOTRANSIS. | 0In Stock | Phototransistors | SMD/SMT | 880 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | - 40 C | + 100 C | ||||||||
0In Stock | Phototransistors | Side Looker | Through Hole | 15 V | 15 V | 1.1 V | 100 nA | 100 mW | - 40 C | + 100 C | |||||||||||
0In Stock | Phototransistors | SMD-2 | SMD/SMT | 950 nm | 100 mA | 70 V | 70 V | 300 mV | 200 nA | 2 us | 2.3 us | 100 mW | - 40 C | + 85 C | TEMT | ||||||
Mfr: VEMT2500X01 TTI: VEMT2500X01 Vishay Semiconductors Availability: 0In StockPhototransistors Reverse gullwing 470-1090nm +/-15 deg | 0In Stock | Phototransistors | Reverse Gull Wing | 850 nm | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | |||||||
0In Stock | Phototransistors | Endlooker | Through Hole | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | |||||||||||
0In Stock | Phototransistors | T-1-2 | Through Hole | 32 mA | 15 V | 15 V | 1.1 V | 100 nA | 100 mW | - 40 C | + 100 C | ||||||||||
0In Stock | Phototransistors | Side Looker | Through Hole | 15 V | 15 V | 1.1 V | 100 nA | 100 mW | - 40 C | + 100 C | |||||||||||
0In Stock | Phototransistors | TO-18-2 | Through Hole | 4 mA | 30 V | 30 V | 400 mV | 100 nA | 250 mW | - 40 C | + 100 C | ||||||||||
0In Stock | Phototransistors | Sidelooker | Through Hole | 7 mA | 30 V | 30 V | 400 mV | 100 nA | 200 mW | - 40 C | + 100 C | ||||||||||
0In Stock | Phototransistors | SMD/SMT | SMD/SMT | 30 V | 5 V | 100 nA | 2.5 us | 2.5 us | 100 mW | - 55 C | + 125 C | ||||||||||
Mfr: Q65110A1574 TTI: Q65110A1574 ams OSRAM Availability: 0In StockPhototransistors MIDLED TOPLOOKER PHOTOTRANSIS. | 0In Stock | MIDLED | 990 nm | 15 mA | 35 V | 50 nA | 130 mW | - 40 C | + 100 C | ||||||||||||
0In Stock | AEC-Q100 | ||||||||||||||||||||
0In Stock | Phototransistors | T-1 | Through Hole | 850 nm | 50 mA | 70 V | 70 V | 300 mV | 200 nA | 100 mW | - 40 C | + 100 C | |||||||||
0In Stock | Phototransistors | T-1-2 | Through Hole | 3 mA | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | ||||||||||
0In Stock | Phototransistors | T-1-2 | Through Hole | 935 nm | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | ||||||||||
0In Stock |