SMD - Phototransistors
76 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 8 us | 8 us | 165 mW | - 40 C | + 100 C | SFH 320 | Q65110A2510 SFH 320-4 Q65110A2510 | |||||
Mfr: AM2520P3BT09 TTI: Not Assigned Kingbright Availability: 0In StockPhototransistors 2.5x2mm SMD PHOTOTRANSISTOR | 0In Stock | Phototransistors | 1008 (2520 metric) | SMD/SMT | 800 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | KM2520P3BT09 | ||||||
Mfr: 599-11C0-147PTF TTI: Not Assigned Dialight Availability: 0In StockPhototransistors SMD LED, 0805 Phototransistor 940nm | 0In Stock | Phototransistors | 0805 (2012 metric) | SMD/SMT | 940 nm | 20 mA | 35 V | 35 V | 400 mV | 100 nA | 15 us | 15 us | 150 mW | - 40 C | + 85 C | 599 | |||||
Mfr: 599-4FC0-137PTF TTI: Not Assigned Dialight Availability: 0In StockPhototransistors SMD LED, 3528 PLCC-2 Phototransistor 940nm | 0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 940 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | - 25 C | + 85 C | 599 | |||||||
Mfr: Q65110A2654 TTI: Q65110A2654 ams OSRAM Availability: 0In StockPhototransistors DIL SMT PHOTOTRANSISTOR | 0In Stock | ||||||||||||||||||||
0In Stock | Phototransistors | MIDLED | SMD/SMT | 990 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 45 us | 45 us | 130 mW | - 40 C | + 100 C | AEC-Q100 | Q65110A1574 SFH 3605 | |||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | Q65110A2482 SFH 325 FA-3 | ||||||
Mfr: Q65110A2475 TTI: SFH 320 FA-3/4-Z ams OSRAM Availability: 0In StockPhototransistors PHOTOTRANSISTOR | 0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 8 us | 8 us | 165 mW | - 40 C | + 100 C | Q65110A2475 SFH 320 FA-3/4 | |||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 8 us | 8 us | 165 mW | - 40 C | + 100 C | Q65110A1781 SFH 320-3/4 | ||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 8 us | 8 us | 165 mW | - 40 C | + 100 C | Q65110A1836 SFH 320 FA-4 | ||||||
Mfr: Q65110A2528 TTI: SFH 3211 FA-3/4-Z ams OSRAM Availability: 0In StockPhototransistors PHOTOTRANSISTOR | 0In Stock | Phototransistors | PLLC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 1 nA | 8 us | 8 us | 165 mW | - 40 C | + 100 C | AEC-Q100 | Q65110A2528 SFH 3211 FA-3/4 | ||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 8 us | 8 us | 165 mW | - 40 C | + 100 C | Q65110A2486 SFH 325 | ||||||
Mfr: Q65110A2490 TTI: SFH 325 FA-3/4-Z ams OSRAM Availability: 0In StockPhototransistors PHOTOTRANSISTOR | 0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | Q65110A2490 SFH 325 FA-3/4 | |||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 165 mW | - 40 C | + 100 C | Q65110A2472 SFH 320 FA | ||||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | Q65110A2470 SFH 320 FA-3 | ||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | Q65110A2469 SFH 320-3 | ||||||
0In Stock | Phototransistors | SMT | SMD/SMT | 990 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | Q65110A2651 SFH 3219 | ||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 8 us | 8 us | 165 mW | - 40 C | + 100 C | Q65110A2510 SFH 320-4 | ||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 165 mW | - 40 C | + 100 C | Q65110A2471 SFH 320 | ||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online |