Phototransistors
602 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD | 10 mA | 35 V | 35 V | 1.7 V | 200 nA | 50 us | 50 us | 100 mW | - 25 C | + 85 C | ||||||||||
Mfr: SMD2420-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 28deg, Surface Mount 20ns, Rise and Fall | Not Available Online | CSMD | SMD/SMT | 5 nA | 20 ns | 20 ns | - 55 C | + 125 C | |||||||||||||
Mfr: SD3410-101 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors INFRARED SENSORS | Not Available Online | Phototransistors | TO-46 | 15 V | 15 V | 1.1 V | 250 nA | 75 us | 75 us | 150 mW | - 55 C | + 125 C | |||||||||
Not Available Online | Phototransistors | Through Hole | 30 mA | 32 V | 400 mV | 500 nA | 10 us | 10 us | 100 mW | - 25 C | + 85 C | ||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | Phototransistors | T-1 | Through Hole | 860 nm | 15 mA | 35 V | 35 V | 200 mV | 15 mA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | AEC-Q100 | ||||||
Not Available Online | Phototransistors | 0805 (2012 metric) | SMD/SMT | 570 nm | 20 mA | 5.5 V | 5.5 V | 130 mV | 3 nA | - 40 C | + 100 C | Q65111A3533 | |||||||||
Not Available Online | Phototransistors | T-1 | Through Hole | 570 nm | 20 mA | 5.5 V | 5.5 V | 100 mV | 3 nA | - 40 C | + 100 C | ||||||||||
Not Available Online | SMD | 830 nm | 50 mA | 70 V | 200 nA | 100 mW | - 40 C | + 85 C | TEMT | ||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | Phototransistors | Through Hole | 800 nm | 30 mA | 32 V | 400 mV | 500 nA | 10 us | 10 us | 100 mW | - 25 C | + 85 C | RPM-20PB | ||||||||
Mfr: SD1410-003 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 24deg, 4mA, Coaxial 75us Rise and Fall | Not Available Online | Photodarlingtons | Metal Can | 15 V | 15 V | 1.1 V | 250 nA | 75 us | 75 us | 75 mW | - 55 C | + 125 C | |||||||||
Mfr: SDP8106-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors .5mA T1 BLK PLASTIC IR COMPONENT 20 deg | Not Available Online | Photodarlingtons | Side Looker | Through Hole | 15 V | 15 V | 1.1 V | 250 nA | 75 us | 75 us | 100 mW | - 40 C | + 85 C | ||||||||
Not Available Online | Phototransistors | Endlooker Lensed | Through Hole | 890 nm | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | ||||||||||
Not Available Online | Photodarlingtons | 4.19 mm x 1.85 mm x 3.3 mm | Through Hole | 935 nm | 20.5 mA | 30 V | 15 V | 1 V | 225 nA | 100 mW | - 40 C | + 100 C | |||||||||
Not Available Online | |||||||||||||||||||||
Mfr: SD5443-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Silicon PhotoTrans TO-46 Mtl/Gls LnsdPk | Not Available Online | Phototransistors | TO-46 | Through Hole | 880 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 150 mW | - 55 C | + 125 C | |||||||
Mfr: SDP8406-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors INFRARED SENSORS OPTO COMP-PLAST | Not Available Online | Side Looker | 935 nm | 30 V | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | |||||||||||
Not Available Online |