optical - Phototransistors
278 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300In Stock | Phototransistors | TO-14-2 | Through Hole | 890 nm | 3.85 mA | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | OP599 | ||||||||
760In Stock | Phototransistors | TO-18-3 | Through Hole | 890 nm | 5.4 mA | 30 V | 30 V | 100 nA | 7 us | 7 us | 250 mW | - 65 C | + 125 C | ||||||||
Mfr: Q65110A2526 TTI: SFH 3211 FA-Z ams OSRAM Availability: 4,000In StockPhototransistors PHOTOTRANSISTOR | 4,000In Stock | Phototransistors | PLLC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 1 nA | 8 us | 8 us | 165 mW | - 40 C | + 100 C | SFH 3211 FA | AEC-Q100 | Q65110A2526 SFH 3211 FA Q65110A2526 | |||
Mfr: Q65110A2526 TTI: Q65110A2526 ams OSRAM Availability: 4,000In StockPhototransistors TOPLED PHOTOTRANSISTOR SMT RG | 4,000In Stock | Phototransistors | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 1 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | |||||||
Mfr: Q65110A2487 TTI: SFH 325 FA-Z ams OSRAM Availability: 6,000In StockPhototransistors PHOTOTRANSISTOR | 6,000In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | Q65110A2487 SFH 325 FA | |||||
Mfr: RPT-34PB3F TTI: RPT-34PB3F ROHM Semiconductor Availability: 0In StockPhototransistors PHOTO Visible Ray Cut Colored Pkg | 0In Stock | Phototransistors | Through Hole | 800 nm | 30 mA | 32 V | 400 mV | 500 nA | 10 us | 10 us | 150 mW | - 25 C | + 85 C | RPT-34PB3F | |||||||
Mfr: AP1608P1C-P22 TTI: AP1608P1C-P22 Kingbright Availability: 0In Stock272,000 On Order Expected Phototransistors 1.6x0.8mm PHOTOTRANS SMD LED | 0In Stock272,000 On Order Expected | Phototransistors | SMD-2 | SMD/SMT | 300 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW (1/10 W) | - 40 C | + 85 C | KP-1608P1C | ||||||
0In Stock | Phototransistors | TO-18-2 | Through Hole | 890 nm | 4 mA | 30 V | 30 V | 400 mV | 100 nA | 250 mW | - 40 C | + 100 C | |||||||||
0In Stock | Through Hole | 30 V | 10 us | 10 us | 80 mW | - 25 C | + 85 C | RPR-220 | |||||||||||||
0In Stock | Phototransistors | T-1-2 | Through Hole | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | OPS69x | ||||||||||
0In Stock | Phototransistors | T-1 | 850 nm | 50 mA | 70 V | 70 V | 300 mV | 200 nA | 2 us | 2.3 us | 100 mW | - 40 C | + 100 C | ||||||||
0In Stock | Phototransistors | T-1-2 | Through Hole | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | OPS69x | ||||||||||
Not Available Online | Phototransistors | TO-18 | Through Hole | 850 nm | 50 mA | 80 V | 70 V | 150 mV | 100 nA | 250 mW | - 40 C | + 125 C | |||||||||
Mfr: VEMT2023SLX01 TTI: VEMT2023SLX01 Vishay Semiconductors Phototransistors Side view 790-970nm +/-35 deg | 0In Stock | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | |||||||||
0In Stock | Phototransistors | TO-18 | Through Hole | 850 nm | 50 mA | 70 V | 70 V | 150 mV | 100 nA | 250 mW | - 40 C | + 125 C | |||||||||
Mfr: VEMT2000X01 TTI: VEMT2000X01 Vishay Semiconductors Phototransistors Reverse gullwing 790-970nm +/-15 deg | 0In Stock | Phototransistors | 860 nm | 20 V | 20 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | |||||||||
0In Stock | Phototransistors | T-1 3/4 | Through Hole | 930 nm | 50 mA | 70 V | 70 V | 130 mV | 50 nA | 150 mW | - 40 C | + 100 C | BPV11F | ||||||||
0In Stock | Phototransistors | Pill | SMD/SMT | 890 nm | 1.2 mA | 25 V | 25 V | 400 mV | 15 us | 15 us | 50 mW | - 65 C | + 125 C | ||||||||
Mfr: VEMT2023X01 TTI: VEMT2023X01 Vishay Semiconductors Availability: 0In StockPhototransistors Gullwing 790-970nm +/-35 deg | 0In Stock | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | |||||||||
0In Stock | Phototransistors | TO-18 | Through Hole | 830 nm | 100 mA | 35 V | 35 V | 160 mV | 50 nA | 9 us | 9 us | 200 mW | - 40 C | + 125 C | BPY 62 | Q60215Y1113 | |||||
0In Stock | Phototransistors | T-1-2 | Through Hole | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | |||||||||||
0In Stock | Phototransistors | T-1 3/4 | Through Hole | 880 nm | 50 mA | 35 V | 35 V | 50 nA | 10 us | 10 us | 200 mW | - 40 C | + 100 C | SFH 300 | AEC-Q100 | Q62702P1189 | |||||
0In Stock | Phototransistors | T-1 3/4 | Through Hole | 870 nm | 50 mA | 70 V | 70 V | 150 mV | 200 nA | 200 mW | - 40 C | + 100 C | SFH 314 FA | AEC-Q100 | Q62702P1675 | ||||||
0In Stock | Phototransistors | TO-18-2 | Through Hole | 5 V | 15 V | 1.2 V | 1 nA | 7 us | 7 us | 250 mW | - 65 C | + 125 C | |||||||||
Mfr: TEMT7100ITX01 TTI: TEMT7100ITX01 Vishay Semiconductors Availability: 0In StockPhototransistors PHOT TRANS PCB-SMD DAYLIGHT FIL 870NM-E4 | 0In Stock | Phototransistors | 0805 (2012 metric) | SMD/SMT | 870 nm | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 110 C |