Phototransistors
602 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: VEMT4700F-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhototransistors Photo trans PLCC3 DB Filter | Not Available Online | 50 mA | ||||||||||||||||||
Not Available Online | Phototransistors | PLCC-2 | SMD/SMT | 940 nm | 70 V | 70 V | 1 nA | 2 us, 6 us | 2 us, 6 us | 100 mW | - 40 C | + 100 C | VEM | |||||||
Not Available Online | SMD | 935 nm | 20 mA | 30 V | 100 nA | 130 mW | - 25 C | + 85 C | ||||||||||||
Not Available Online | Phototransistors | 1.6 mm x 0.8 mm x 1.1 mm | SMD/SMT | 940 nm | 300 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | ||||||
Not Available Online | Phototransistors | SMD | 100 uA | 30 V | 30 V | 300 mV | 100 nA | 15 us | 15 us | 75 mW | - 25 C | + 85 C | ||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: SD5443-003 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors PHOTOTRANSISTOR TO-18 | Not Available Online | Phototransistors | TO-46 | Through Hole | 880 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 150 mW | - 55 C | + 125 C | ||||||
Not Available Online | Phototransistors | T-1 (3 mm) | Through Hole | 940 nm | 500 uA | 30 V | 30 V | 800 mV | 100 nA | 3 us | 3 us | 100 mW | - 40 C | + 85 C | ||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Phototransistors | T-1 3/4 | Through Hole | 100 mA | 70 V | 70 V | 300 mV | 200 nA | 2 us | 2.3 us | 150 mW | - 40 C | + 100 C | |||||||
Mfr: SD1410-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 24deg, 2mA, Coaxial 75us Rise and Fall | Not Available Online | Metal Can | 15 V | 250 nA | 75 us | 75 us | 75 mW | - 55 C | + 125 C | |||||||||||
Mfr: SD1410-002L TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 24deg, 2mA, Coaxial 75us Rise and Fall | Not Available Online | Metal Can | 15 V | 250 nA | 75 us | 75 us | 75 mW | - 55 C | + 125 C | |||||||||||
Mfr: SD1410-004L TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 24deg,8mA,Coax,Lead 75us Rise and Fall | Not Available Online | Metal Can | 15 V | 250 nA | 75 us | 75 us | 75 mW | - 55 C | + 125 C | |||||||||||
Mfr: SD3410-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Silicon Photodarling Flat Window Can | Not Available Online | Photodarlingtons | TO-46 | Through Hole | 15 V | 15 V | 1.1 V | 250 nA | 75 us | 75 us | 150 mW | - 55 C | + 125 C | |||||||
Mfr: SD5410-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Silicon PhtoDrlngton TO-46 Mtl/Gls LnsdP | Not Available Online | Photodarlingtons | TO-46-2 | Through Hole | 15 V | 15 V | 1.1 V | 250 nA | 75 us | 75 us | 150 mW | - 55 C | + 125 C | |||||||
Mfr: SD5410-003 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Silicon PhtoDrlngton TO-46 Mtl/Gls LnsdPk | Not Available Online | Photodarlingtons | TO-46 | Through Hole | 15 V | 15 V | 1.1 V | 250 nA | 75 us | 75 us | 150 mW | - 55 C | + 125 C | |||||||
Not Available Online | SMD | 10 mA | 35 V | 35 V | 1.7 V | 200 nA | 50 us | 50 us | 100 mW | - 25 C | + 85 C | |||||||||
Mfr: SMD2420-021 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 28deg, Surface Mount 20ns, Rise and Fall | Not Available Online | CSMD | SMD/SMT | - 55 C | + 125 C | |||||||||||||||
Mfr: SDP8475-201 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Low Light Rejection Phototransistor | Not Available Online | Phototransistors | T-1 | Through Hole | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 70 mW | - 40 C | + 85 C | |||||||
Not Available Online | Photodarlingtons | Pill | 890 nm | 2.4 mA | 15 V | 15 V | 1.1 V | 1 uA | 50 mW | - 40 C | + 125 C | |||||||||
Not Available Online | Photodarlingtons | Pill | 890 nm | 7 mA | 15 V | 15 V | 1.1 V | 1 uA | 50 mW | - 40 C | + 125 C | |||||||||
Mfr: SD1440-002L TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 24deg,1.5mA, Coaxial 15us Rise and Fall | Not Available Online | Phototransistors | Metal Can | Through Hole | 935 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 75 mW | - 55 C | + 125 C |