Phototransistors
602 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | |||||||||||||||||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | FH 320 | Q65110A2469 | |||||
Mfr: VEMT3705-GS18 TTI: Not Assigned Vishay Availability: 0In StockPhototransistors PHOTO TRANS. SMD PLCC2 | 0In Stock | VEMT3705 | |||||||||||||||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | FH 320 | Q65110A2469 | |||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | FH 320 FA | Q65110A1836 | |||||
0In Stock | T-1 | 30 V | 100 nA | 3 us | 3 us | 100 mW | - 40 C | + 85 C | |||||||||||||
0In Stock | Phototransistors | T-1 | Through Hole | 925 nm | 70 V | 70 V | 1 nA | 100 mW | - 40 C | + 100 C | TEF | ||||||||||
Mfr: TEKT5400S-ASZ TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhototransistors Phototransitor Sv lens 37deg | Not Available Online | ||||||||||||||||||||
0In Stock | PLCC-2 | 980 nm | 15 mA | 50 nA | 165 mW | - 40 C | + 100 C | Q65110A2485 SFH 325 FA-4 | |||||||||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | Q65110A2482 SFH 325 FA-3 | ||||||
Mfr: Q65110A1836 TTI: Q65110A1836 ams OSRAM Availability: 0In StockPhototransistors TOPLED PHOTOTRANSISTOR | 0In Stock | ||||||||||||||||||||
Mfr: Q65110A2528 TTI: Q65110A2528 ams OSRAM Availability: 0In StockPhototransistors TOPLED PHOTOTRANSISTOR SMT RG | 0In Stock | ||||||||||||||||||||
Mfr: Q65110A2475 TTI: SFH 320 FA-3/4-Z ams OSRAM Availability: 0In StockPhototransistors PHOTOTRANSISTOR | 0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 8 us | 8 us | 165 mW | - 40 C | + 100 C | Q65110A2475 SFH 320 FA-3/4 | |||||
0In Stock | Phototransistors | PLCC-2 | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | Q65110A2491 SFH 325-3/4 | |||||||
Mfr: Q65110A2475 TTI: Q65110A2475 ams OSRAM Availability: 0In StockPhototransistors TOPLED PHOTOTRANSISTOR | 0In Stock | PLCC-2 | 980 nm | 15 mA | 50 nA | 7 us, 8 us | 7 us, 8 us | 165 mW | - 40 C | + 100 C | |||||||||||
0In Stock | PLCC-2 | 980 nm | 15 mA | 50 nA | 165 mW | - 40 C | + 100 C | Q65110A2484 SFH 325-4 | |||||||||||||
Mfr: Q65110A2484 TTI: Q65110A2484 ams OSRAM Availability: 0In StockPhototransistors SIDELED PHOTOTRANSISTOR SMT | 0In Stock | ||||||||||||||||||||
Mfr: Q65110A2654 TTI: Q65110A2654 ams OSRAM Availability: 0In StockPhototransistors DIL SMT PHOTOTRANSISTOR | 0In Stock | ||||||||||||||||||||
Not Available Online | 1206 | SMD/SMT | |||||||||||||||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 8 us | 8 us | 165 mW | - 40 C | + 100 C | Q65110A1836 SFH 320 FA-4 | ||||||
Mfr: Q62702P1675 TTI: Q62702P1675 ams OSRAM Availability: 0In StockPhototransistors RADIAL T1 3/4 PHOTOTRANSISTOR | 0In Stock | ||||||||||||||||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 8 us | 8 us | 165 mW | - 40 C | + 100 C | Q65110A1781 SFH 320-3/4 | ||||||
0In Stock | PLCC-2 | 980 nm | 15 mA | 50 nA | 165 mW | - 40 C | + 100 C | Q65110A2488 SFH 325-3 | |||||||||||||
Mfr: Q65110A2528 TTI: SFH 3211 FA-3/4-Z ams OSRAM Availability: 0In StockPhototransistors PHOTOTRANSISTOR | 0In Stock | Phototransistors | PLLC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 1 nA | 8 us | 8 us | 165 mW | - 40 C | + 100 C | AEC-Q100 | Q65110A2528 SFH 3211 FA-3/4 | ||||
Mfr: Q62702P3577 TTI: Q62702P3577 ams OSRAM Availability: 0In StockPhototransistors METAL CAN PHOTOTRANSISTOR | 0In Stock |