• Phototransistors

SFH 3310 - ams OSRAM - Phototransistors

1 Results
1 Results
Filtered By:OptoelectronicsOptical Detectors & Sensors
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
Package / Case
Mounting Style
Peak Wavelength
Operating Supply Voltage
Maximum On-State Collector Current
Collector- Emitter Voltage VCEO Max
Collector-Emitter Breakdown Voltage
Collector-Emitter Saturation Voltage
Dark Current
Rise Time
Fall Time
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Part # Aliases
Datasheet
Mfr: Q65110A5343
TTI: SFH 3310
ams OSRAM
Availability:

0In Stock

End of Life
Phototransistors PHOTOTRANSISTOR

0In Stock

Please adjust quantity to Min / Mult value
Phototransistors
T-1
Through Hole
570 nm
20 mA
5.5 V
5.5 V
100 mV
3 nA
- 40 C
+ 100 C
SFH 3310
AEC-Q100
Q65110A5343