Vishay - Phototransistors
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VEMT4700F-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhototransistors Photo trans PLCC3 DB Filter | Not Available Online | 50 mA | ||||||||||||||||||
Not Available Online | Phototransistors | PLCC-2 | SMD/SMT | 940 nm | 70 V | 70 V | 1 nA | 2 us, 6 us | 2 us, 6 us | 100 mW | - 40 C | + 100 C | VEM | |||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | SMD | 830 nm | 50 mA | 70 V | 200 nA | 100 mW | - 40 C | + 85 C | TEMT | |||||||||||
Not Available Online | Phototransistors | T-1 3/4 | Through Hole | 100 mA | 70 V | 70 V | 300 mV | 200 nA | 2 us | 2.3 us | 150 mW | - 40 C | + 100 C | |||||||
Not Available Online | AEC-Q102 |