Kingbright - Phototransistors
72 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | Phototransistors | T-1 (3 mm) | Through Hole | 940 nm | 800 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | |||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | Phototransistors | 3 mm x 2 mm x 1 mm | SMD/SMT | 300 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | ||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | Phototransistors | 1.6 mm x 0.8 mm x 1.1 mm | SMD/SMT | 940 nm | 300 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | |||||||
Mfr: AA3528AP3C TTI: Not Assigned Kingbright Availability: Not Available OnlinePhototransistors Phototrans 940nm Water Clear 0.2 mA | Not Available Online | Phototransistors | 3.5 mm x 2.8 mm x 1.9 mm | SMD/SMT | 200 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | KA-3528AP3CT | ||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | Phototransistors | T-1 (3 mm) | Through Hole | 940 nm | 500 uA | 30 V | 30 V | 800 mV | 100 nA | 3 us | 3 us | 100 mW | - 40 C | + 85 C | |||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | Phototransistors | T-1 3/4 | Through Hole | 500 uA | 30 V | 30 V | 800 mV | 100 nA | 3 us | 3 us | 100 mW | - 40 C | + 85 C | ||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | Through Hole | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: L-53P3C-15.1LSF3.5/F TTI: Not Assigned Kingbright Availability: Not Available OnlinePhototransistors | Not Available Online |