Phototransistors
602 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q62702P3585 TTI: SFH 300 FA-3/4 ams OSRAM Availability: 12,000In StockPhototransistors PHOTOTRANSISTOR | 12,000In Stock | Phototransistors | T-1 3/4 | Through Hole | 880 nm | 50 mA | 35 V | 35 V | 150 mV | 50 nA | 10 us | 10 us | 200 mW | - 40 C | + 100 C | SFH 300 FA | AEC-Q100 | Q62702P3585 | |||
Mfr: Q62702P3585 TTI: Q62702P3585 ams OSRAM Availability: 12,000In StockPhototransistors RADIAL T1 3/4 PHOTODIODE | 12,000In Stock | T-1 3/4 | 880 nm | 50 mA | 35 V | 50 nA | 200 mW | - 40 C | + 100 C | ||||||||||||
14,000In Stock5,000 On Order Expected 17-Feb-27 | Phototransistors | TO-18-3 | Through Hole | 30 V | 7 us | 7 us | 250 mW | - 65 C | + 125 C | ||||||||||||
Mfr: VEMT2503X01 TTI: VEMT2503X01 Vishay Semiconductors Availability: 24,000In Stock54,000 On Order Expected 30-Dec-26 Phototransistors Reverse gullwing 470-1090nm +/-35 deg | 24,000In Stock54,000 On Order Expected 30-Dec-26 | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | |||||||||
2,100In Stock | Phototransistors | T-1-2 | Through Hole | 935 nm | 5.95 mA | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | |||||||||
Mfr: TEMT7100X01 TTI: TEMT7100X01 Vishay Semiconductors Availability: 666,000In Stock501,000 On Order Expected 17-Feb-27 Phototransistors 0805 750-1010nm +/-60 deg | 666,000In Stock501,000 On Order Expected 17-Feb-27 | AEC-Q100 | |||||||||||||||||||
13,930In Stock | Phototransistors | 5 mA | 30 V | 400 mV | 100 nA | 250 mW | - 40 C | + 80 C | |||||||||||||
1,200In Stock | |||||||||||||||||||||
Mfr: Q62702P3597 TTI: SFH 313 FA-2/3 ams OSRAM Availability: 2,000In Stock48,000 On Order Expected Phototransistors PHOTOTRANSISTOR | 2,000In Stock48,000 On Order Expected | Phototransistors | T-1 3/4 | Through Hole | 870 nm | 50 mA | 70 V | 70 V | 150 mV | 200 nA | 12 us | 12 us | 200 mW | - 40 C | + 100 C | SFH 313 FA | Q62702P3597 | ||||
Mfr: Q65110A2487 TTI: Q65110A2487 ams OSRAM Availability: 6,000In StockPhototransistors SIDELED PHOTOTRANSISTOR SMT | 6,000In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | - 40 C | + 100 C | |||||||
4,100In Stock | Phototransistors | T-1-2 | Through Hole | 935 nm | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | ||||||||||
Mfr: AP1608P1C-P22 TTI: AP1608P1C-P22 Kingbright Availability: 120,000In Stock152,000 On Order Expected 29-Dec-26 Phototransistors 1.6x0.8mm PHOTOTRANS SMD LED | 120,000In Stock152,000 On Order Expected 29-Dec-26 | Phototransistors | SMD-2 | SMD/SMT | 300 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW (1/10 W) | - 40 C | + 85 C | KP-1608P1C | ||||||
1,800In Stock | Phototransistors | TO-18-2 | Through Hole | 890 nm | 4 mA | 30 V | 30 V | 400 mV | 100 nA | 250 mW | - 40 C | + 100 C | |||||||||
300In Stock | Phototransistors | T-1-2 | Through Hole | 935 nm | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | ||||||||||
250In Stock | Phototransistors | TO-14-2 | Through Hole | 890 nm | 3.85 mA | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | OP599 | ||||||||
6,600In Stock | Phototransistors | Sidelooker | Through Hole | 935 nm | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | ||||||||||
5,000In Stock | Phototransistors | T-1 | Through Hole | 850 nm | 50 mA | 70 V | 70 V | 300 mV | 200 nA | 100 mW | - 40 C | + 100 C | |||||||||
3,500In Stock | |||||||||||||||||||||
1,000In Stock | Phototransistors | T-1 | Through Hole | 925 nm | 50 mA | 70 V | 70 V | 300 mV | 200 nA | 100 mW | - 40 C | + 100 C | |||||||||
5,000In Stock | Phototransistors | T-3/4 | Through Hole | 825 nm | 50 mA | 32 V | 32 V | 300 mV | 200 nA | 100 mW | - 40 C | + 100 C | BPV23NF | ||||||||
Mfr: VEMT3705F-GS08 TTI: VEMT3705F-GS08 Vishay Semiconductors Availability: 7,500In StockPhototransistors PHOTO TRANS SMD PLCC2 | 7,500In Stock | ||||||||||||||||||||
Mfr: VEMT2523X01 TTI: VEMT2523X01 Vishay Semiconductors Availability: 6,000In StockPhototransistors Gullwing 470-1090nm +/-35 deg | 6,000In Stock | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | |||||||||
760In Stock | Phototransistors | TO-18-3 | Through Hole | 890 nm | 5.4 mA | 30 V | 30 V | 100 nA | 7 us | 7 us | 250 mW | - 65 C | + 125 C | ||||||||
Mfr: Q65110A2526 TTI: SFH 3211 FA-Z ams OSRAM Availability: 4,000In StockPhototransistors PHOTOTRANSISTOR | 4,000In Stock | Phototransistors | PLLC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 8 us | 8 us | 165 mW | - 40 C | + 100 C | SFH 3211 FA | AEC-Q100 | Q65110A2526 SFH 3211 FA Q65110A2526 | |||
Mfr: Q65110A2526 TTI: Q65110A2526 ams OSRAM Availability: 4,000In StockPhototransistors TOPLED PHOTOTRANSISTOR SMT RG | 4,000In Stock | Phototransistors | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C |