Photoelectric Sensors
3,897 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through-Beam | 6 mm | Infrared LED | Built In | PNP Open Collector | Terminal Block | 1 m | 5 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Through-Beam | 6 mm | Infrared LED | Built In | PNP Open Collector | Terminal Block | 1 m | 5 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Through-Beam | 100 mm to 15 m | Infrared LED | Cable | 1 m | 24 VDC | - 10 C | + 55 C | |||||||||||
0In Stock | Reflective | 20 mm to 300 mm | Red LED | Built In | NPN | Cable | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Reflective | 20 mm to 300 mm | Red LED | Built In | NPN | Cable | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Retroreflective | 0.1 m to 2 m | Infrared Laser | Built In | PNP | Cable | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Retroreflective | 50 mm to 1 m | Infrared Laser | Built In | PNP | Connector | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Retroreflective | 3 m | Red LED | Built In | PNP-LO/DO | Connector | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Retroreflective | 5 m | Red LED | Built In | PNP | Cable | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Retroreflective | 5 m | Red LED | Built In | PNP | Connector | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Retroreflective | 5 m | Red LED | Built In | PNP | Connector | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Reflective | 40 mm to 300 mm | Red LED | Built In | PNP | Cable | 5 m | 12 VDC | 24 VDC | - 10 C | + 55 C | ||||||||
0In Stock | Reflective | 20 mm to 50 mm | Red LED | Built In | PNP | Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | ||||||||
0In Stock | Retroreflective | 50 mm to 1 m | Infrared Laser | Built In | NPN | Connector | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
Mfr: E3Z-G62-11D 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Photo Electric Senso or Slotted | 0In Stock | E3ZG6211D03M | |||||||||||||||||
Mfr: E3Z-LS63 0.5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors BGS NPN 0.5m Prewire m Prewired | 0In Stock | - 25 C | + 55 C | E3ZLS6305M | |||||||||||||||
Mfr: E3Z-LS81-M3J-2 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors E3Z Tbeam Photoelect ectric Mod | 0In Stock | - 25 C | + 55 C | E3ZLS81M3J203M | |||||||||||||||
Mfr: E3ZM-CL61H-M1TJ 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors BGS NPN Pre-wired T& ed T&C M12 | 0In Stock | - 25 C | + 55 C | E3ZMCL61HM1TJ03M | |||||||||||||||
Mfr: E3ZM-CL67H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Diff BGS NPN M8 Conn | 0In Stock | E3ZMCL67H | |||||||||||||||||
Mfr: E3ZM-CL81H-M1TJ 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors BGS PNP Pre-wired T& ed T&C M12 | 0In Stock | - 25 C | + 55 C | E3ZMCL81HM1TJ03M | |||||||||||||||
Mfr: E3ZM-CR61-M1TJ 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Retro NPN Pre-wired ed T&C M12 | 0In Stock | - 25 C | + 55 C | E3ZMCR61M1TJ03M | |||||||||||||||
Mfr: E3ZM-CT67B TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors T-B NPN M8 Conn | 0In Stock | E3ZMCT67B | |||||||||||||||||
Mfr: E3Z-R81-M1TJ 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PNP RETRO PIGTL W/TWIST&CLIK | 0In Stock | - 25 C | + 55 C | E3ZR81M1TJ03M | |||||||||||||||
Mfr: E39-ECON 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Single End Cable 5M E-con 4 Wire Conn | 0In Stock | E39-ECON5M E39ECON5M | |||||||||||||||||
Mfr: E3JM-DS70S4-US TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PES DIF 70CM SS NPN | 0In Stock | Diffuse Reflective | 700 mm | Infrared LED | Solid State Relay-LO/DO | Connector | Terminal Block | 24 VAC, 12 VDC | 240 VAC/DC | - 25 C | + 55 C | E3JMDS70S4US |