Photoelectric Sensors
3,897 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reflective | 45 mm to 115 mm | Red LED | Built In | PNP Open Collector | Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 50 C | ||||||||
0In Stock | 30 mm to 200 mm | Red LED | Built In | NPN Open Collector | Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 50 C | |||||||||
0In Stock | Retroreflective | 30 mm to 200 mm | Red LED | Built In | NPN Open Collector | Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 50 C | ||||||||
0In Stock | Retroreflective | 30 mm to 200 mm | Red LED | Built In | PNP Open Collector | Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 50 C | ||||||||
0In Stock | Through-Beam | 500 mm | Red LED | NPN Open Collector | Cable | 5 m | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | Through-Beam | 10 m | Red LED | Built In | NPN | Connector | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Diffuse Reflective | 300 mm | Infrared Laser | Built In | NPN | Connector | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Through-Beam | 6 mm | Infrared LED | Built In | PNP Open Collector | Terminal Block | 1 m | 5 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Through-Beam | 6 mm | Infrared LED | Built In | PNP Open Collector | Terminal Block | 1 m | 5 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Through-Beam | 6 mm | Infrared LED | Built In | PNP Open Collector | Terminal Block | 3 m | 5 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Through-Beam | 6 mm | Infrared LED | Built In | PNP Open Collector | Terminal Block | 1 m | 5 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Through-Beam | 6 mm | Infrared LED | Built In | PNP Open Collector | Terminal Block | 1 m | 5 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Through-Beam | 100 mm to 15 m | Infrared LED | Cable | 1 m | 24 VDC | - 10 C | + 55 C | |||||||||||
0In Stock | Reflective | 20 mm to 300 mm | Red LED | Built In | NPN | Cable | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Reflective | 20 mm to 300 mm | Red LED | Built In | NPN | Cable | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Retroreflective | 0.1 m to 2 m | Infrared Laser | Built In | PNP | Cable | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Retroreflective | 50 mm to 1 m | Infrared Laser | Built In | PNP | Connector | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Retroreflective | 3 m | Red LED | Built In | PNP-LO/DO | Connector | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Retroreflective | 5 m | Red LED | Built In | PNP | Cable | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Retroreflective | 5 m | Red LED | Built In | PNP | Connector | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Retroreflective | 5 m | Red LED | Built In | PNP | Connector | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Reflective | 40 mm to 300 mm | Red LED | Built In | PNP | Cable | 5 m | 12 VDC | 24 VDC | - 10 C | + 55 C | ||||||||
0In Stock | Reflective | 20 mm to 50 mm | Red LED | Built In | PNP | Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | ||||||||
0In Stock | Retroreflective | 50 mm to 1 m | Infrared Laser | Built In | NPN | Connector | 12 VDC | 24 VDC | - 25 C | + 55 C | |||||||||
Mfr: E3S-DCP21-IL2 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Diffuse Reflective | 10 mm | Red LED, Green LED, Blue LED | Push-Pull | Connector | M12 | 4 Pin | 30 VDC | 10 VDC | - 10 C | + 55 C | E3SDCP21IL2 |