Panasonic - Photoelectric Sensors
771 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Retroreflective | 5 m | Red LED | Built In | NPN | Connector | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Reflective | 30 mm | Red LED | PNP | Connector | 12 VDC | 24 VDC | - 10 C | + 45 C | |||||||||
0In Stock | Through-Beam | 6 mm | Infrared LED | Built In | NPN Open Collector | Terminal Block | 1 m | 5 VDC | 24 VDC | - 25 C | + 55 C | |||||||
0In Stock | Through-Beam | 800 mm | Red LED | PNP Open Collector | Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Through-Beam | 1 m | Red LED | Built In | NPN | Cable | 5 m | 12 VDC | 24 VDC | - 10 C | + 55 C | |||||||
0In Stock | Through-Beam | 200 mm | Red LED | PNP | Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | ||||||||
0In Stock | Through-Beam | 500 mm | Red LED | NPN | Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | ||||||||
0In Stock | Through-Beam | 500 mm | Red LED | NPN | Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | ||||||||
0In Stock | Diffuse Reflective | 300 mm | Infrared Laser | Built In | NPN | Cable | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Reflective | 50 mm | Red LED | PNP | Cable | 12 VDC | 24 VDC | - 10 C | + 45 C | |||||||||
0In Stock | Reflective | 250 mm | Red LED | NPN/PNP | Cable | - 10 C | + 45 C | |||||||||||
0In Stock | Through-Beam | 6 mm | Infrared LED | Built In | PNP Open Collector | Terminal Block | 1 m | 5 VDC | 24 VDC | - 25 C | + 55 C | |||||||
0In Stock | Through-Beam | 6 mm | Infrared LED | Built In | NPN Open Collector | Terminal Block | 1 m | 5 VDC | 24 VDC | - 25 C | + 55 C | |||||||
0In Stock | Through-Beam | 6 mm | Infrared LED | Built In | NPN Open Collector | Terminal Block | 3 m | 5 VDC | 24 VDC | - 25 C | + 55 C | |||||||
0In Stock | Through-Beam | 6 mm | Infrared LED | Built In | NPN Open Collector | Terminal Block | 1 m | 5 VDC | 24 VDC | - 25 C | + 55 C | |||||||
0In Stock | Through-Beam | 6 mm | Infrared LED | Built In | NPN Open Collector | Terminal Block | 1 m | 5 VDC | 24 VDC | - 25 C | + 55 C | |||||||
0In Stock | Through-Beam | 150 mm | Red LED | NPN | Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Through-Beam | 6 mm | Infrared LED | Built In | PNP Open Collector | Terminal Block | 1 m | 5 VDC | 24 VDC | - 25 C | + 55 C | |||||||
0In Stock | Through-Beam | 6 mm | Infrared LED | Built In | NPN Open Collector | Terminal Block | 1 m | 5 VDC | 24 VDC | - 25 C | + 55 C | |||||||
0In Stock | Through-Beam | 6 mm | Infrared LED | Built In | PNP Open Collector | Terminal Block | 1 m | 5 VDC | 24 VDC | - 25 C | + 55 C | |||||||
0In Stock | Through-Beam | 500 mm | Red LED | NPN | Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Reflective | 2 mm to 25 mm | Red LED | PNP | Cable | 5 m | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Through-Beam | 1 m | Red LED | NPN | Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Through-Beam | 1 m | Red LED | PNP | Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Through-Beam | 1 m | Red LED | NPN | Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C |