Omron - Photoelectric Sensors
2,682 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: E3ZM-CL82H 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors BGS PNP Pre-wired No No trimme | 0In Stock | Background Suppression | 10 mm to 150 mm | Red LED | Built In | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMCL82H2M | |||||||
Mfr: E3ZM-CR61 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Retro NPN Pre-wired | 0In Stock | Retroreflective | 100 mm to 4 m | Red LED | Built In | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMCR612M | |||||||
Mfr: E3ZM-CR61 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Retro NPN Pre-wiered | 0In Stock | Retroreflective | 100 mm to 4 m | Red LED | Built In | Pre-Cable | 5 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMCR615M | |||||||
Mfr: E3ZM-CR81-M1TJ 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Retro PNP Pre-wired ed T&C M12 | 0In Stock | - 25 C | + 55 C | E3ZMCR81M1TJ03M | |||||||||||||||
Mfr: E3ZM-CT62B 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Through NPN Pre-wire red Orange | 0In Stock | Through-Beam | 20 m | Orange LED | Built In | NPN | Pre-Cable | 5 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMCT62B5M | ||||||
Mfr: E3Z-T61-M1TJ 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors NPN TB PIGTAIL W/TWIST&CLIK | 0In Stock | Through-Beam | 15 m | Infrared LED | Built In | NPN | Pre-Wired Connector | 300 mm | M12 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT61M1TJ03M | |||||
0In Stock | Through-Beam | 15 m | Infrared LED | Built In | NPN | Connector | M8 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT66D | |||||||
Mfr: SPI-WBL-812-880 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Spectrum IR NEMA67 BL | 0In Stock | SPIWBL812880 | |||||||||||||||||
0In Stock | Through-Beam | 500 mm | Red LED | Built In | NPN-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TCT22S | |||||||
0In Stock | Through-Beam | 500 mm | Red LED | Built In | NPN-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TCT24S | |||||||
Mfr: E3FB-VP11 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Brass M18 FF 50mm 50mm AxPNPpW | 0In Stock | Limited Reflective | 50 mm | Red LED | PNP-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBVP112M | |||||||
Mfr: E3RB-TP11 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Brass M18TB 15m Rad PNP pW | 0In Stock | Through-Beam | 15 mm | Red LED | PNP | Cable | 2 m | 30 VDC | 10 VDC | - 25 C | + 55 C | E3RBTP112M | |||||||
Mfr: E3NC-LH03 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Retro rflctv spot 8m, 5m cbl | 0In Stock | Retroreflective | 8 m | Red LED | Separated | Pre-Cable | 5 m | - 10 C | + 50 C | E3NCLH035M | |||||||||
Mfr: E3NC-SH250H 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors CMOS Class 2 lsr 250mm, 2mm cbl | 0In Stock | Distance-Settable | 35 mm to 250 mm | Red LED | Separated | Pre-Cable | 2 m | - 10 C | + 50 C | E3NCSH250H2M | |||||||||
Mfr: E3AS-HF6000DMN M1H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Time-of-Flight | 50 mm to 6 m | Red LED | Built In | NPN Open Collector | Connector | M12 | 10 VDC | 30 VDC | - 30 C | + 55 C | E3ASHF6000DMNM1HOMS | ||||||
Mfr: E3AS-HF6000DMT M1H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Time-of-Flight | 50 mm to 6 m | Red LED | Built In | PNP Open Collector | Connector | M12 | 10 VDC | 30 VDC | - 30 C | + 55 C | E3ASHF6000DMTM1HOMS | ||||||
Mfr: E3AS-HF6000DMT M1V TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Time-of-Flight | 50 mm to 6 m | Red LED | Built In | PNP Open Collector | Connector | M12 | 10 VDC | 30 VDC | - 30 C | + 55 C | E3ASHF6000DMTM1VOMS | ||||||
Mfr: E3AS-HF6000SMN 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Time-of-Flight | 50 mm to 6 m | Red LED | Built In | NPN Open Collector | Cable | 5 m | 10 VDC | 30 VDC | - 30 C | + 55 C | E3ASHF6000SMN5MOMS | ||||||
Mfr: E3AS-HF6000SMN M1H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Time-of-Flight | 50 mm to 6 m | Red LED | Built In | NPN Open Collector | Connector | M12 | 10 VDC | 30 VDC | - 30 C | + 55 C | E3ASHF6000SMNM1HOMS | ||||||
Mfr: E3AS-HF6000SMT M1H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Time-of-Flight | 50 mm to 6 m | Red LED | Built In | PNP Open Collector | Connector | M12 | 10 VDC | 30 VDC | - 30 C | + 55 C | E3ASHF6000SMTM1HOMS | ||||||
Mfr: E3C-LD11N 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | E3CLD11N2M | |||||||||||||||||
Mfr: E3Z-T81-M1TJ-1 0.3M TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePhotoelectric Sensors TB Twist & Click Coated | Not Available Online | E3ZT81M1TJ103M | |||||||||||||||||
0In Stock | Diffuse Reflective | 5 mm to 30 mm | Red LED | Built In | NPN-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFD12 | |||||||
0In Stock | Retroreflective | 3 m | Red LED | NPN/PNP-LO/DO | Pre-Cable | 2 m | 30 VDC | 10 VDC | - 25 C | + 55 C | E3SCR11Q E3SCR11 | ||||||||
Mfr: E3JM-10M4-G-NN TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 10 m | Infrared LED | Relay SPDT-LO/DO | Connector | Terminal Block | 24 VAC, 12 VDC | 240 VAC/DC | - 25 C | + 55 C | E3JM10M4GNN |