Omron - Photoelectric Sensors
2,682 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Diffuse Reflective | 100 mm | Infrared LED | Built In | PNP | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAD88 | ||||||
Mfr: E3S-RS30E42-30 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Photoelectric Sensor | 0In Stock | Retroreflective | 30 cm | Infrared LED | NPN-LO/DO | Pre-Cable | 10 VDC | 30 VDC | 0 C | + 40 C | E3SRS30E4230 | ||||||||
0In Stock | Diffuse Reflective | 5 mm to 30 mm | Red LED | Built In | NPN-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFD12R | |||||||
0In Stock | Diffuse Reflective | 5 mm to 30 mm | Red LED | Built In | PNP-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFD13R | |||||||
Mfr: E3S-AT11-L TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors EMITTER ONLY FOR E3S -AT11 | 0In Stock | Through-Beam | 7 m | Red LED | Built In | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAT11L | ||||||
Mfr: E3S-AT11-L-M1J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors EmitterOnlyFor E3S-A T11M1J0.3M | 0In Stock | Through-Beam | 7 m | Red LED | Built In | NPN | Cable with Connector | 300 mm | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAT11LM1J03M | ||||
Mfr: E3T-FT11-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors RECEIVER FOR E35-FT1 1 T-BEAM | 0In Stock | Through-Beam | 500 mm | Red LED | Built In | NPN-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFT11D | ||||||
0In Stock | E3TFT12R | ||||||||||||||||||
Mfr: EE-SA801A 1M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Mech switch photo-m icro | 0In Stock | Pushbutton | 3.5 mm | NPN | Pre-Cable | 1 m | 12 VDC | 24 VDC | - 25 C | + 55 C | EESA801A1M | ||||||||
0In Stock | Through-Beam | 500 mm | Red LED | Built In | PNP-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFT14R | |||||||
Mfr: E3S-CD11-M1J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors DIFFUSE 2M NPN/ PNP HORTZCONN. | 0In Stock | Diffuse Reflective | 700 mm | Infrared LED | NPN/PNP-LO/DO | Pre-Wired Connector | 300 mm | M12 | 4 Pin | 30 VDC | 10 VDC | - 25 C | + 55 C | E3SCD11M1J03M | |||||
Mfr: E3T-SL22 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 10-30MM COVG.BEAM D/ ON NPN 5M | 0In Stock | Limited Reflective | 5 mm to 30 mm | Red LED | Built In | NPN-DO | Pre-Cable | 5 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL225M | ||||||
0In Stock | Limited Reflective | 5 mm to 30 mm | Red LED | Built In | PNP-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | 1416356 E3TSL23 | |||||||
Mfr: E3X-DAG8-S TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Green LED PNP Conctr PTUNING | 0In Stock | E3XDAG8S | |||||||||||||||||
Mfr: E3X-NA11V 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PREWIRED AMANUA L NPN RED IP66 | 0In Stock | E3X-NA11V E3XNA11V E3XNA11V2M | |||||||||||||||||
0In Stock | Retroreflective | 2 m | Red LED | Built In | PNP | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZB82 | |||||||
Mfr: E3ZM-D62 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Diffuse reflective NPN Infrared | 0In Stock | Diffuse Reflective | 1 m | Infrared LED | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMD622M | |||||||
Mfr: E3ZM-LS62H 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Distance settable NPN Red | 0In Stock | Background Suppression | 10 mm to 150 mm | Red LED | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMLS62H2M | |||||||
Mfr: E3Z-D62K-M1J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Diff NPN 1M Coa ed M12 pig | 0In Stock | - 25 C | + 55 C | E3ZD62KM1J03M | |||||||||||||||
Mfr: E3ZM-CL87H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Diff BGS PNP M8 Conn | 0In Stock | E3ZMCL87H | |||||||||||||||||
Mfr: E3ZM-CL89H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Diff BGS PNP M8 Conn | 0In Stock | E3ZMCL89H | |||||||||||||||||
Mfr: E3ZM-CT82B 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Through PNP Pre-wire red Orange | 0In Stock | Through-Beam | 20 m | Orange LED | Built In | PNP | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMCT82B2M | ||||||
Mfr: E3ZM-V81 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Diffuse Color Mark P NP 2M(COO) | 0In Stock | Diffuse Reflective | 12 mm | White LED | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 40 C | + 60 C | E3ZMV812M | ||||||||
Mfr: E3Z-R81-J0SRW-P2 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Retro Self Dia. 2m Cable PNP | 0In Stock | E3ZR81J0SRWP2 | |||||||||||||||||
0In Stock | Through-Beam | 1 m | Red LED | Built In | NPN-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C |