VEMD - Photodiodes
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VEMD2020X01 TTI: VEMD2020X01 Vishay Semiconductors Availability: 0In Stock96,000 On Order Expected 06-Apr-27 Photodiodes Gullwing 750-1050nm +/-15 deg | 0In Stock96,000 On Order Expected 06-Apr-27 | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 100 ns | 100 ns | 15 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | |||
Mfr: VEMD6110X01 TTI: VEMD6110X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 1206 750 to 1050nm +/-60 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 1 nA | 32 V | 100 ns | 100 ns | 60 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | |||
Mfr: VEMD1060X01 TTI: VEMD1060X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 0805 top view 350-1070nm +/-70 deg | 0In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 820 nm | 10 pA | 20 V | 60 ns | 80 ns | 70 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | ||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 60 V | 100 ns | 100 ns | 35 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | |||||
Mfr: VEMD2523SLX01 TTI: VEMD2523SLX01 Vishay Semiconductors Availability: 0In StockPhotodiodes Sideview 350-1120nm +/-35 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 60 V | 100 ns | 100 ns | 35 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | |||
Mfr: VEMD1160X01 TTI: VEMD1160X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 0805 top view 700-1070nm +/-70 deg | 0In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 840 nm | 10 pA | 20 V | 60 ns | 80 ns | 70 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | ||
Mfr: VEMD6010X01 TTI: VEMD6010X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 1206 430 to 1100nm +/-60 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 32 V | 100 ns | 100 ns | 60 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | |||
0In Stock | PIN Photodiodes | SMD-4 | SMD/SMT | 840 nm | 200 pA | 20 V | 30 ns | 30 ns | 65 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | |||
Mfr: VEMD2003X01 TTI: VEMD2003X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Reverse gullwing 750-1050nm +/-35 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 100 ns | 100 ns | 35 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | |||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 100 ns | 100 ns | 35 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | ||||
Mfr: VEMD2500X01 TTI: VEMD2500X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Reverse gullwing 350-1120nm +/-15 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 60 V | 100 ns | 100 ns | 15 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | |||
Mfr: VEMD2503X01 TTI: VEMD2503X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Reverse gullwing 350-1120nm +/-35 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 60 V | 100 ns | 100 ns | 35 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | |||
Mfr: VEMD6060X01 TTI: VEMD6060X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 1206 380 to 1070nm +/-70 deg | 0In Stock | PIN Photodiodes | 1206 | SMD/SMT | 820 nm | 30 pA | 20 V | 60 ns | 50 ns | 70 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | ||
Mfr: VEMD6160X01 TTI: VEMD6160X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 1206 700 to 1070nm +/-70 deg | 0In Stock | PIN Photodiodes | 1206 | SMD/SMT | 840 nm | 30 pA | 20 V | 60 ns | 50 ns | 70 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | ||
0In Stock | PIN Photodiodes | SMD-4 | SMD/SMT | 820 nm | 200 pA | 20 V | 30 ns | 30 ns | 65 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | |||
Mfr: VEMD2000X01 TTI: VEMD2000X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Reverse gullwing 750-1050nm +/-15 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 100 ns | 100 ns | 15 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | |||
Mfr: VEMD2520X01 TTI: VEMD2520X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Gullwing 350-1120nm +/-15 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 60 V | 100 ns | 100 ns | 15 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | |||
0In Stock | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 60 V | 100 ns | 100 ns | 35 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | ||||
Mfr: VEMD10940F TTI: VEMD10940F Vishay Semiconductors Availability: 0In StockPhotodiodes Sideview 780-1050nm +/-75 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 10 nA | 60 V | 100 ns | 100 ns | 75 deg | - 40 C | + 100 C | VEMD | ||||
Mfr: VEMD10940FX01 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPhotodiodes Sideview 780-1050nm +/-75 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 1 nA | 60 V | 1000 ns | 1000 ns | 150 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | |||
0In Stock | VEMD | |||||||||||||||
Mfr: VEMD2020X01H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhotodiodes | Not Available Online | VEMD | ||||||||||||||
Mfr: VEMD2020X01F TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhotodiodes | Not Available Online | VEMD | ||||||||||||||
Not Available Online | VEMD | |||||||||||||||
Mfr: VEMD2000X01H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhotodiodes | Not Available Online | VEMD |
- 1
- 2