PIN Series 6b - Photodiodes
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 550 nm | 200 pA | 50 V | 140 ns | - 40 C | + 100 C | PIN Series 6b | 501241 / 3001225 | ||||||
Mfr: PC10-6B-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 50V, 10mA, 10 mm2 Ultra Blue series | Not Available Online | Photodiodes | TO-5 | Through Hole | 550 nm | 150 pA | 50 V | 20 ns | - 40 C | + 100 C | PIN Series 6b | 3004589 / 501229 | |||||
Not Available Online | Photodiodes | CERpin | SMD/SMT | 410 nm | 1.5 nA | 50 V | 200 ns | 120 deg | - 20 C | + 60 C | PIN Series 6b | PS100-6B THD 01-104 501135 / 5000025 / 01-104 | |||||
Mfr: PS1.0-6B-TO52S1.3 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 1mm squared PIN detector Blue/Green | Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 550 nm | 50 pA | 30 V | 30 ns | - 40 C | + 100 C | PIN Series 6b | 501429 | |||||
Mfr: PC5-6B-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 50V, 10mA, 5 mm2 Ultra Blue series | Not Available Online | Photodiodes | TO-5 | Through Hole | 410 nm | 120 pA | 50 V | 15 ns | 113 deg | - 40 C | + 100 C | PIN Series 6b | 03-275 3004653 / 501297 / 03-275 | ||||
Mfr: PS100-6B-CER-2 PIN TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 50V, 10mA, 100mm2 Ultra Blue series | Not Available Online | Photodiodes | CERpin | SMD/SMT | 410 nm | 1.5 nA | 50 V | 200 ns | 120 deg | - 20 C | + 60 C | PIN Series 6b | PS100-6B THD 01-104 | ||||
Mfr: PS100-6B-CERPING TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 100mm sqd. PIN dect Blue/Grn photodiode | Not Available Online | PIN Photodiodes | SMD/SMT | 550 nm | 1 nA | 50 V | 200 ns | 120 deg | - 20 C | + 60 C | PIN Series 6b | PS100-6B THD 501045 | |||||
Mfr: PS13-6B-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 10mm squared PIN dectector | Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 550 nm | 200 pA | 50 V | 140 ns | - 40 C | + 100 C | PIN Series 6b | ||||||
Mfr: PS33-6B-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 33mm squared PIN detector Blue/Green | Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 550 nm | 600 pA | 20 V | 400 ns | - 40 C | + 100 C | PIN Series 6b | 501244 | |||||
Mfr: PS7-6B-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 7mm squared PIN detector Blue/Green | Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 550 nm | 150 pA | 20 V | 100 ns | - 40 C | + 100 C | PIN Series 6b | 501242 |