BPW21R - Photodiodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
475In Stock | PIN Photodiodes | Through Hole | 900 nm | 2 nA | 60 V | 7 ns | 7 ns | 12 deg | - 55 C | + 125 C | BPW21R |