BPW 34 S - Photodiodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,000In Stock | PIN Photodiodes | DIL-SMT-2 | SMD/SMT | 850 nm | 2 nA | 32 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | BPW 34 S | |||||
12,000In Stock | PIN Photodiodes | DIL-SMT-2 | SMD/SMT | 850 nm | 2 nA | 32 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | BPW 34 S | AEC-Q100 | Q65110A1209 BPW 34 S Q65110A1209 |