BPW 34 FAS - Photodiodes
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65110A3121 TTI: Q65110A3121 ams OSRAM Availability: 15,000In Stock30,000 On Order Expected 24-Dec-26 Photodiodes DIL SMT PHOTODIODE | 15,000In Stock30,000 On Order Expected 24-Dec-26 | PIN Photodiodes | DIL-SMT-2 | SMD/SMT | 880 nm | 2 nA | 16 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | BPW 34 FAS | ||||
Mfr: Q65110A3121 TTI: BPW 34 FAS-Z ams OSRAM Availability: 15,000In Stock30,000 On Order Expected 24-Dec-26 Photodiodes PHOTODIODE SMT | 15,000In Stock30,000 On Order Expected 24-Dec-26 | PIN Photodiodes | DIL-SMT-2 | SMD/SMT | 880 nm | 2 nA | 16 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | BPW 34 FAS | AEC-Q101 | Q65110A3121 | ||
0In Stock | PIN Photodiodes | DIL-SMT-2 | SMD/SMT | 880 nm | 2 nA | 16 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | BPW 34 FAS | AEC-Q100 | Q65110A3121 |