optical - VEMD4060X02 - Photodiodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VEMD4060X02 TTI: VEMD4060X02 Vishay Availability: 0In Stock48,000 On Order Expected 24-Nov-26 Photodiodes PIN Photodiode 0805, Sensitivity 540nm to 960nm | 0In Stock48,000 On Order Expected 24-Nov-26 | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 820 nm | 3 nA | 20 V | 160 ns | 125 ns | 58 deg | - 40 C | + 125 C | VEMD4060X02 |