• Photodiodes

optical - SFH 2704A - Photodiodes

1 Results
1 Results
Filtered By:OptoelectronicsOptical Detectors & Sensors
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
Peak Wavelength
Dark Current
Vr - Reverse Voltage
Rise Time
Fall Time
Half Intensity Angle Degrees
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Part # Aliases
Datasheet
Mfr: Q65113A7342
TTI: SFH 2704A
ams OSRAM
Availability:

0In Stock

Photodiodes FOR VITAL SIGNAL MONITORING

0In Stock

Please adjust quantity to Min / Mult value
PIN Photodiodes
2 mm x 1.8 mm x 0.6 mm
SMD/SMT
920 nm
150 pA
6 V
70 ns
80 ns
65 deg
- 40 C
+ 85 C
SFH 2704A
Q65113A7342