optical - SFH 203 - Photodiodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PIN Photodiodes | T-1 3/4 | Through Hole | 850 nm | 1 nA | 50 V | 5 ns | 5 ns | 20 deg | - 40 C | + 100 C | SFH 203 | Q62702P0955 |