• Photodiodes

optical - PIN Series 6b - Photodiodes

2 Results
2 Results
Filtered By:OptoelectronicsOptical Detectors & Sensors
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
Peak Wavelength
Dark Current
Vr - Reverse Voltage
Rise Time
Fall Time
Half Intensity Angle Degrees
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Part # Aliases
Datasheet
Mfr: PC5-6B-TO5
TTI: Not Assigned
TE Connectivity / First Sensor
Availability:

Not Available Online

End of Life
Photodiodes 50V, 10mA, 5 mm2 Ultra Blue series

Not Available Online

Call
or
View Details
Photodiodes
TO-5
Through Hole
410 nm
120 pA
50 V
15 ns
113 deg
- 40 C
+ 100 C
PIN Series 6b
03-275
3004653
/
501297
/
03-275
Datasheet
Mfr: PS1.0-6B-TO52S1.3
TTI: Not Assigned
TE Connectivity / First Sensor
Availability:

Not Available Online

End of Life
Photodiodes 1mm squared PIN detector Blue/Green

Not Available Online

Call
or
View Details
PIN Photodiodes
TO-52
Through Hole
550 nm
50 pA
30 V
30 ns
- 40 C
+ 100 C
PIN Series 6b
501429