optical - BPV22NF - Photodiodes
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,300In Stock | PIN Photodiodes | Through Hole | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 60 deg | - 55 C | + 100 C | BPV22NF | |||||
0In Stock | PIN Photodiodes | Through Hole | 950 nm | 2 nA | 60 V | 70 ns | 70 ns | 60 deg | - 40 C | + 100 C | BPV22NF | |||||
0In Stock | PIN Photodiodes | Side Looker | Through Hole | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 60 deg | - 55 C | + 100 C | BPV22NF |