SMD - VEMD5010X01 - Photodiodes
1 ResultsDownload Table
Select how many results you would like to download.
This information is also available using our search API
Part | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VEMD5010X01 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPhotodiodes Top view 430-1100nm +/-65 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 20 V | 100 ns | 100 ns | 65 deg | - 40 C | + 110 C | VEMD5010X01 | AEC-Q100 |
Incoming Inventory
| Mfr | |
|---|---|
| TTI | |
| Stock | Can ship immediately |
| On Order | |
| Additional Stock Lead Time | Weeks |
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
- Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
- TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
- {{cartPopObject.addedToCartObject.manufacturer}}
- Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
- {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
- {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
- + $7.00 Per Reel