Photodiodes
870 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Photodiodes | CSP | SMD/SMT | 550 nm | - 25 C | + 40 C | 50162902 | ||||||||||
Not Available Online | PIN Photodiodes | CERsmd | SMD/SMT | 633 nm | 80 nA | 20 V | 4 us | - 20 C | + 80 C | PSD Series 7 | 500952 / 3001156 | ||||||
Not Available Online | Quad PIN Photodiodes | TO-52 | Through Hole | 900 nm | 100 pA | 50 V | 2000 ns | - 40 C | + 100 C | QP Series 6 | 5000029 -F | ||||||
Not Available Online | T1 (plastics 3mm) | Q65112A9841 | |||||||||||||||
Not Available Online | Photodiode Arrays | SMD/SMT | 890 nm | 5 uA | 50 V | - 55 C | + 125 C | ||||||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 550 nm | 1.5 nA | 50 V | 1 us | - 20 C | + 60 C | 3001447-F | ||||||||
0In Stock | Radial Sidelooker | Q65111A8097 | |||||||||||||||
0In Stock | T1 3/4 (plastics 5mm) | Q65110A3439 | |||||||||||||||
0In Stock | Radial Sidelooker | Q62702P1666 | |||||||||||||||
Not Available Online | Photodiode Arrays | SMD/SMT | 890 nm | 10 nA | 50 V | - 55 C | + 125 C | OPB2100 | |||||||||
0In Stock | PIN Photodiodes | SMD/SMT | 890 nm | 100 nA | 10 V | - 55 C | + 125 C | OPR591x | |||||||||
Mfr: AD500-9-400M-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Si APD Enhanced for 905nm 500um Area | Not Available Online | Avalanche Photodiodes | TO-5 | Through Hole | 905 nm | 500 pA | 240 V | 550 ps | 113 deg | 0 C | + 60 C | APD Series 9 | 05-051 05-051-01 | ||||
Not Available Online | PIN Photodiodes | SMD-10 | SMD/SMT | 850 nm | 5 nA | 50 V | 50 ns | 120 deg | - 20 C | + 60 C | |||||||
0In Stock | |||||||||||||||||
0In Stock | Photodiode Arrays | SMD/SMT | 10 nA | 50 V | - 55 C | + 125 C | OPB2100 | ||||||||||
Not Available Online | 501535 / 05-215 | ||||||||||||||||
Not Available Online | TO-8S | Through Hole | 900 nm | 2 nA | 20 V | 2000 ns | - 40 C | + 100 C | QP Series 6 | 500142 / 3004334 / 03-174 | |||||||
0In Stock | FH 2500 FA | Q65110A1202 | |||||||||||||||
0In Stock | FH 2505 FA | Q65110A1204 | |||||||||||||||
0In Stock | Radial Sidelooker | Q65110A1441 | |||||||||||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 850 nm | 80 nA | 20 V | 4000 ns | - 20 C | + 80 C | PSD Series 7 | 500056 / 3001034-F / 07-002 | |||||||
0In Stock | PIN Photodiodes | Through Hole | 940 nm | 2 nA | 60 V | 70 ns | 70 ns | 60 deg | - 55 C | + 100 C | BPV23NF | ||||||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 20 V | 100 ns | 100 ns | 65 deg | - 40 C | + 110 C | VEM | ||||||
Not Available Online | Photodiodes | LCC6.1 | SMD/SMT | 905 nm | 500 pA | 0.35 ns | - 20 C | + 70 C | 50107601 / 501076 | ||||||||
Not Available Online | PIN Photodiodes | TO52S1F2 | Through Hole | 910 nm | 500 pA | 0.5 ns | - 40 C | + 100 C | 50126501 / 501265 |