Photodiodes
870 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 0.6 nA | 16 V | 65 deg | - 40 C | + 85 C | SFH 2707 | Q65115A1834 | |||||||
Mfr: AM2520PD1BT09 TTI: Not Assigned Kingbright Availability: 0In StockPhotodiodes 2.5x2mm SMD PHOTODIODE | 0In Stock | PIN Photodiodes | 1008 (2520 metric) | SMD/SMT | 940 nm | 10 nA | 170 V | 6 ns | 6 ns | 20 deg | - 40 C | + 85 C | KM2520PD1BT09 | ||||
0In Stock | PIN Photodiodes | DIL-SMT-2 | SMD/SMT | 880 nm | 2 nA | 16 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | BPW 34 FAS | AEC-Q100 | Q65110A3121 | |||
Not Available Online | PIN Photodiodes | Through Hole | 950 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | |||||||
0In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 1 nA | 16 V | 1.6 us | 0.04 us | 60 deg | - 40 C | + 125 C | SFH 2201 A01 | Q65113A3135 | |||||
Mfr: TEMD5120X01 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPhotodiodes Top view 790-1050nm +/-65 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 30 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | TEMD | AEC-Q100 | ||||
0In Stock | PIN Photodiodes | 16 V | 60 deg | - 40 C | + 100 C | BPW 34 FSR | AEC-Q101 | Q65110A2740 BPW 34 FSR Q65110A2740 | |||||||||
0In Stock | PIN Photodiodes | 2.5 mm x 2.2 mm x 0.6 mm | SMD/SMT | 930 nm | 0.2 nA | 16 V | 93 ns | 93 ns | 60 deg | - 40 C | + 85 C | Q65113A9868 | |||||
0In Stock | PIN Photodiodes | Through Hole | 950 nm | 2 nA | 60 V | 70 ns | 70 ns | 60 deg | - 40 C | + 100 C | BPV23F | ||||||
0In Stock | PIN Photodiodes | 5.09 mm x 4 mm x 0.85 mm | SMD/SMT | 940 nm | 100 pA | 16 V | 250 ns | 200 ns | 60 deg | - 40 C | + 85 C | SFH 2202 | Q65113A5235 | ||||
Not Available Online | PIN Photodiodes | DIL-SMT-2 | SMD/SMT | 850 nm | 2 nA | 32 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | BPW 34 SR | AEC-Q100 | Q65110A2701 BPW 34 SR Q65110A2701 | |||
0In Stock | PIN Photodiodes | SMD/SMT | 820 nm | 200 pA | 20 V | 30 ns | 30 ns | 65 deg | - 40 C | + 110 C | VEM | ||||||
0In Stock | PIN Photodiodes | T-1 3/4 | Through Hole | 940 nm | 10 nA | 170 V | 6 ns | 6 ns | 50 deg | - 40 C | + 85 C | ||||||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 4 ns | 4 ns | 15 deg | - 40 C | + 85 C | TEMD | ||||||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 0.6 nA | 16 V | 65 deg | - 40 C | + 85 C | SFH 2707 | Q65115A1835 | |||||||
0In Stock | PIN Photodiodes | Through Hole | 950 nm | 2 nA | 60 V | 70 ns | 70 ns | 60 deg | - 40 C | + 100 C | BPV22NF | ||||||
0In Stock | PIN Photodiodes | DIL-2 | Through Hole | 850 nm | 2 nA | 32 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | Q62702P0073 | |||||
0In Stock | PIN Photodiodes | DIL-SMT-2 | SMD/SMT | 950 nm | 2 nA | 20 V | 20 ns | 20 ns | 60 deg | - 40 C | + 85 C | BP 104 FS | AEC-Q100 | Q65110A2627 BP 104 FS Q65110A2627 | |||
0In Stock | PIN Photodiodes | DIL-SMT-2 | SMD/SMT | 950 nm | 2 nA | 16 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | BPW 34 FS | AEC-Q100 | Q65110A2700 BPW 34 FS Q65110A2700 | |||
0In Stock | VEMD | ||||||||||||||||
0In Stock | PIN Photodiodes | SMR-2 | SMD/SMT | 900 nm | 100 pA | 50 V | 5 ns | 5 ns | 15 deg | - 40 C | + 85 C | SFH 2500 FA | Q65110A1202 SFH 2500 FA Q65110A1202 | ||||
0In Stock | PIN Photodiodes | 20 V | 60 deg | - 40 C | + 100 C | BP 104 FS | AEC-Q101 | Q65110A2627 BP 104 FS Q65110A2627 | |||||||||
0In Stock | PIN Photodiodes | 16 V | 60 deg | - 40 C | + 100 C | BPW 34 FASR | AEC-Q101 | Q65110A2699 BPW 34 FASR Q65110A2699 | |||||||||
Mfr: VEMD5010X01 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPhotodiodes Top view 430-1100nm +/-65 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 20 V | 100 ns | 100 ns | 65 deg | - 40 C | + 110 C | VEMD5010X01 | AEC-Q100 | ||||
0In Stock | TEMD |