SMD - Photodiodes
133 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PIN Photodiodes | SMD/SMT | 850 nm | 80 nA | 20 V | 4000 ns | - 20 C | + 80 C | PSD Series 7 | 500056 / 3001034-F / 07-002 | |||||||
0In Stock | |||||||||||||||||
0In Stock | |||||||||||||||||
Mfr: Q65112A0250 TTI: Q65112A0250 ams OSRAM Availability: 0In StockPhotodiodes TOPLED D5140 PHOTODIODE SMD | 0In Stock | ||||||||||||||||
0In Stock | PIN Photodiodes | DIL-SMT-3 | SMD/SMT | 850 nm | 1 nA | 20 V | 5 ns | 5 ns | 60 deg | - 40 C | + 100 C | ||||||
0In Stock | PIN Photodiodes | DIL-SMT-3 | SMD/SMT | 900 nm | 1 nA | 20 V | 5 ns | 5 ns | 60 deg | - 40 C | + 100 C | AEC-Q100 | Q65110A2628 SFH 2400 | ||||
Mfr: TEMD1000-GS15 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhotodiodes | Not Available Online | PIN Photodiodes | SMD-2 | SMD/SMT | 940 nm | 1 nA | 60 V | 4 ns | 4 ns | 15 deg | - 40 C | + 85 C | |||||
Not Available Online |