optical - Photodiodes
285 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PIN Photodiodes | TO-46-3 | Through Hole | 905 nm | 100 pA | 100 V | 6 ns | 80 deg | - 55 C | + 125 C | |||||||
0In Stock | PIN Photodiodes | T-1 3/4 | Through Hole | 850 nm | 1 nA | 20 V | 5 ns | 5 ns | 10 deg | - 40 C | + 100 C | SFH 213 | Q62702P0930 | ||||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | |||||||
0In Stock | PIN Photodiodes | SMD-2 | SMD/SMT | 940 nm | 1 nA | 20 V | 0.04 us | 0.04 us | 60 deg | - 40 C | + 85 C | SFH 2200 | Q65112A0250 | ||||
Mfr: VEMD4010X01 TTI: VEMD4010X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 550-1040nm Photo PIN Diode FAM-based | 0In Stock | PIN Photodiodes | SMD/SMT | 910 nm | 1 nA | 20 V | 100 ns | 100 ns | 55 deg | - 40 C | + 110 C | AEC-Q101 | |||||
0In Stock | PIN Photodiodes | Through Hole | 900 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | |||||||
0In Stock | PIN Photodiodes | Side Looker | Through Hole | 935 nm | 1 nA | 60 V | 5 ns | 5 ns | - 40 C | + 100 C | |||||||
Mfr: Q65112A4785 TTI: SFH 2700 FA A01 ams OSRAM Availability: 0In StockPhotodiodes Silicon Photodiode ChipLED | 0In Stock | PIN Photodiodes | SMD-2 | SMD/SMT | 890 nm | 5 nA | 5 V | 0.12 us | 0.12 us | 60 deg | - 40 C | + 100 C | SFH 2700 FA A01 | AEC-Q101 | Q65112A4785 | ||
0In Stock | PIN Photodiodes | TO-5 | Through Hole | 850 nm | 2 nA | 32 V | 20 ns | 20 ns | 55 deg | - 40 C | + 125 C | BPX 61 | Q62705P0025 | ||||
0In Stock | PIN Photodiodes | Through Hole | 950 nm | 150 pA | 60 V | 100 ns | 100 ns | 20 deg | - 40 C | + 100 C | VSLB3940 TSUS4300 TSAL4400 | ||||||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 4 ns | 4 ns | 15 deg | - 40 C | + 85 C | TEMD | ||||||
0In Stock | PIN Photodiodes | Side Looker | Through Hole | 900 nm | 2 nA | 32 V | 20 ns | 20 ns | 65 deg | - 40 C | + 100 C | SFH 235 FA | AEC-Q100 | Q62702P0273 | |||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | |||||||
0In Stock | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 60 V | 100 ns | 100 ns | 60 deg | - 40 C | + 100 C | TEMD | AEC-Q100 | |||||
0In Stock | PIN Photodiodes | 3.2 mm x 2 mm | PCB Mount | 940 nm | 100 pA | 16 V | 3.6 us | 3.5 us | 65 deg | - 40 C | + 85 C | SFH 2703 | Q65112A8147 | ||||
Mfr: VEMD4110X02 TTI: VEMD4110X02 Vishay Availability: 0In StockPhotodiodes PIN Photodiode 0805, Sensitivity 740nm to 1040nm | 0In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 910 nm | 1 nA | 20 V | 100 ns | 100 ns | 55 deg | - 40 C | + 125 C | VEMD4110X02 | ||||
0In Stock | PIN Photodiodes | TO-5 | Through Hole | 950 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | BP104 | |||||
0In Stock | PIN Photodiodes | Through Hole | 900 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | |||||||
Mfr: VEMD10940F TTI: VEMD10940F Vishay Semiconductors Availability: 0In StockPhotodiodes Sideview 780-1050nm +/-75 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 10 nA | 60 V | 100 ns | 100 ns | 75 deg | - 40 C | + 100 C | VEMD | |||||
Mfr: VEMD4110X01 TTI: VEMD4110X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 830-950nm Photo PIN Diode FAM-based | 0In Stock | PIN Photodiodes | SMD/SMT | 910 nm | 1 nA | 20 V | 100 ns | 100 ns | 55 deg | - 40 C | + 110 C | AEC-Q101 | |||||
0In Stock | PIN Photodiodes | Through Hole | 905 nm | 100 pA | 100 V | 6 ns | - 40 C | + 85 C | |||||||||
Mfr: TEMD5010X01 TTI: TEMD5010X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Top view 430-1100nm +/-65 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | TEMD | AEC-Q100 | ||||
Mfr: VEMD2000X01 TTI: VEMD2000X01 Vishay Semiconductors Photodiodes Reverse gullwing 750-1050nm +/-15 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 100 ns | 100 ns | 15 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | ||||
0In Stock | PIN Photodiodes | Through Hole | 920 nm | 1 nA | 60 V | 2.5 ns | 2.5 ns | 20 deg | - 40 C | + 100 C | BPV10 | ||||||
0In Stock | Photodiode Arrays | SMD/SMT | 890 nm | 10 nA | 50 V | - 55 C | + 125 C | OPB2100 |