Photodiodes
870 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AD003B-9-TO5i TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Si APD Enhanced for 905nm.33mm Area | Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 905 nm | 2 nA | 120 V | 1 ns | 120 deg | - 20 C | + 70 C | APD Series 9 | 06-087 | ||||
Mfr: PC2-2-TO52 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes UV/Blue enhanced 1.6mm Dia Area | Not Available Online | Photodiodes | TO-18 | Through Hole | 340 nm | 400 pA | 50 V | 0.1 us | 55 deg | - 40 C | + 100 C | ||||||
Mfr: PC1-2-TO52 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes UV/Blue enhanced 1.13mm Dia Area | Not Available Online | Photodiodes | TO-52-S1 | Through Hole | 340 nm | 200 pA | 50 V | 0.1 us | 65 deg | - 40 C | + 100 C | 03-185 | |||||
Mfr: PS20-2-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes UV/Blue enhanced 5.05mm Dia Area | Not Available Online | Photodiodes | TO-8-3 | Through Hole | 340 nm | 200 pA | 50 V | 0.6 us | 92 deg | - 40 C | + 100 C | ||||||
Not Available Online | PIN Photodiodes | PDIP-4 | Through Hole | 900 nm | 10 nA | 10 V | 500 ns | 500 ns | 60 deg | - 40 C | + 80 C | Q62702P0017S001 | |||||
Mfr: PC2-6B-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 50V, 10mA, 2 mm2 Ultra Blue series | Not Available Online | Photodiodes | TO-52-S1 | Through Hole | 410 nm | 100 pA | 50 V | 12 ns | 85 deg | - 40 C | + 100 C | ||||||
Mfr: HFD3065-002/XBA TTI: Not Assigned Honeywell Availability: Not Available OnlinePhotodiodes Fiber Optic Products | Not Available Online | PIN Photodiodes | PCB Mount | 900 nm | 1 nA | 50 V | 3.5 ns | 3.5 ns | |||||||||
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | PIN Photodiodes | 60 deg | - 40 C | + 100 C | |||||||||||||
Not Available Online | PIN Photodiodes | 60 deg | - 40 C | + 80 C | |||||||||||||
Mfr: PC20-6-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Dark Current 5.05mm Dia Area | Not Available Online | PIN Photodiodes | TO-8-3 | Through Hole | 850 nm | 200 pA | 50 V | 25 ns | 87 deg | - 40 C | + 100 C | PIN Series 6 | |||||
Mfr: PR33-6-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Dark Current 5.5 X 6.1mm Area | Not Available Online | PIN Photodiodes | TO-8-3 | Through Hole | 850 nm | 500 pA | 50 V | 30 ns | 82 deg | - 40 C | + 100 C | 03-208 | |||||
Mfr: HFD3081-108-XBA TTI: Not Assigned Honeywell Availability: Not Available OnlinePhotodiodes Fiber Optic Products | Not Available Online | ||||||||||||||||
Mfr: TEMD1000-GS15 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhotodiodes | Not Available Online | PIN Photodiodes | SMD-2 | SMD/SMT | 940 nm | 1 nA | 60 V | 4 ns | 4 ns | 15 deg | - 40 C | + 85 C | |||||
Mfr: AD2500-9-TO5I TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 905 nm | 20 nA | 180 V | 1.5 ns | - 40 C | + 100 C | APD Series 9 | 500027 | |||||
Mfr: AD1900-9-TO5I TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Si APD Enhanced for 905nm 1950um Area | Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 800 nm | 15 nA | 180 V | 1.4 ns | 96 deg | - 40 C | + 100 C | APD Series 9 | 500157 06-100 | ||||
Mfr: PC50-2-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes UV/Blue enhanced 7.98mm Dia Area | Not Available Online | Photodiodes | TO-8-6 | Through Hole | 340 nm | 5 nA | 50 V | 1 us | 76 deg | + 15 C | + 60 C | 03-207 | |||||
Mfr: PC1-6-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Dark Current 1.13mm Dia Area | Not Available Online | PIN Photodiodes | TO-52-S1 | Through Hole | 850 nm | 50 pA | 50 V | 10 ns | 104 deg | - 40 C | + 100 C | PIN Series 6 | 500151 | ||||
Not Available Online | Quad Photodiodes | SMD-10 | SMD/SMT | 850 nm | 2 nA | 50 V | 40 ns | - 15 C | + 60 C | QP Series 6 | 01-002 / 500007 | ||||||
Mfr: PS0.25-7-TO52 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Capacitance 0.50 x 0.50mm Area | Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 850 nm | 100 pA | 50 V | 30 ns | 119 deg | - 40 C | + 100 C | PIN Series 7 | PS0.25-7-TO-S1 03-081 | ||||
Not Available Online | PIN Photodiodes | T-1 3/4 | Through Hole | 920 nm | 1 nA | 60 V | 2.5 ns | 2.5 ns | 20 deg | - 40 C | + 100 C | ||||||
Mfr: PS100-6 THD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | Series 6 | |||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online |