Photodiodes
870 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HFD3065-002/AAA TTI: Not Assigned Honeywell Availability: Not Available OnlinePhotodiodes Fiber Optic Products | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | Avalanche Photodiodes | TO-5 | Through Hole | 800 nm | 300 pA | 200 V | 180 ps | 116 deg | 0 C | + 60 C | |||||||
Not Available Online | Avalanche Photodiodes | TO-52-S1 | Through Hole | 660 nm | 300 pA | 60 V | 0.35 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 200 pA | 20 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 410 nm | 100 pA | 50 V | 100 ns | - 40 C | + 100 C | ||||||||
Mfr: X100-7-SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 100mm squared PIN dectector Photodiode | Not Available Online | PIN Photodiodes | LCC-10 | SMD/SMT | 5 nA | 50 V | 500 ns | - 20 C | + 70 C | X100-7 THD 501401 / 01-163 | |||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 850 nm | 80 nA | 20 V | 4000 ns | - 20 C | + 80 C | |||||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 850 nm | 800 nA | 80 V | 4000 ns | - 20 C | + 80 C | |||||||||
Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 1064 nm | 1.5 nA | 220 V | 4 ns | - 10 C | + 70 C | ||||||||
Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 450 nm | 10 pA | 20 V | 200 ns | - 40 C | + 100 C | ||||||||
Mfr: PC10-7-TO8I TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes PIN, 3.57mm dia area | Not Available Online | TO-8 | SMD/SMT | 900 nm | 600 pA | 300 V | 14 ns | - 40 C | + 100 C | PIN Series 7 | 3004577 / 501286 | ||||||
Mfr: VEMD11940FX01 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhotodiodes Sideview 780-1050nm +/-75 deg | Not Available Online | PIN Photodiodes | SMD/SMT | 950 nm | 1 nA | 60 V | 1000 ns | 1000 ns | 150 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | ||||
Mfr: SD1420-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhotodiodes 24deg, 5uA, Coaxial 50ns Rise and Fall | Not Available Online | Photodiodes | Metal Can | Through Hole | 5 nA | 50 V | 50 ns | 50 ns | 24 deg | - 55 C | + 125 C | ||||||
Mfr: SD3421-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhotodiodes Silicon PhtoDrlngton TO-46 Mtl/Flt WndwPk | Not Available Online | PIN Photodiodes | TO-46 | Through Hole | 20 nA | 75 V | 15 ns | 15 ns | 90 deg | - 55 C | + 125 C | ||||||
Mfr: SDP8276-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhotodiodes 1mA SIDE LOOKING IR COMPONENT 50 deg | Not Available Online | PIN Photodiodes | Side Looker | Through Hole | 935 nm | 50 nA | 50 V | 50 ns | 50 ns | 50 deg | - 40 C | + 85 C | |||||
Not Available Online | PIN Photodiodes | Through Hole | 800 nm | 200 pA | 40 V | 1 ns | - 40 C | + 100 C | PIN Series 5 | 3001194 / 501128 | |||||||
Not Available Online | Avalanche Photodiodes | TO-52 | Through Hole | 905 nm | 800 pA | 160 V | 0.55 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 340 nm | 1 nA | 20 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | Quad PIN Photodiodes | TO-52 | Through Hole | 900 nm | 100 pA | 50 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 890 nm | 10 nA | 5 V | 10 us | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 800 nm | 2 nA | 100 V | 5 ns | 120 deg | - 40 C | + 100 C | ||||||||
Mfr: OD6-6-SO16 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 6x1mm active area single axis PSD | Not Available Online | Photodiodes | SOIC-16 | SMD/SMT | 850 nm | 10 nA | 20 V | 0.2 us | - 25 C | + 85 C | PSD Series 6 | 3001233 | |||||
Mfr: PC0.55-5-TO52S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 840um active area H/S Ept Pin Phtdiode | Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 800 nm | 200 pA | 40 V | 1 ns | - 40 C | + 100 C | PIN Series 5 | 501257 | |||||
Mfr: PC10A-6-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 10mm sqd PIN dect Photodiode | Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 200 pA | 20 V | 2000 ns | - 40 C | + 100 C | PIN Series 6 |