optical - Photodiodes
285 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PIN Photodiodes | Through Hole | 950 nm | 2 nA | 60 V | 100 ns | 100 ns | 60 deg | - 55 C | + 100 C | BPV22F | ||||||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 4 ns | 4 ns | 15 deg | - 40 C | + 85 C | TEMD | ||||||
Mfr: VEMD1160X01 TTI: VEMD1160X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 0805 top view 700-1070nm +/-70 deg | 0In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 840 nm | 10 pA | 20 V | 60 ns | 80 ns | 70 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | |||
Mfr: TEMD5020X01 TTI: TEMD5020X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Top view 430-1100nm +/-65 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 900 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | TEMD | AEC-Q100 | ||||
Mfr: VEMD2023SLX01 TTI: VEMD2023SLX01 Vishay Semiconductors Availability: 0In StockPhotodiodes Sideview 750-1050nm +/-35 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 60 V | 100 ns | 100 ns | 35 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | |||||
Mfr: TEMD5080X01 TTI: TEMD5080X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Top view 350-1100nm +/-65 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 25 V | 40 ns | 40 ns | 65 deg | - 40 C | + 100 C | TEMD | AEC-Q100 | ||||
Mfr: VEMD1060X01 TTI: VEMD1060X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 0805 top view 350-1070nm +/-70 deg | 0In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 820 nm | 10 pA | 20 V | 60 ns | 80 ns | 70 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | |||
Mfr: TEMD5110X01 TTI: TEMD5110X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Top view 790-1050nm +/-65 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | TEMD | AEC-Q100 | ||||
Mfr: Q65112A4786 TTI: SFH 2700 A01 ams OSRAM Availability: 0In StockPhotodiodes Silicon Photodiode ChipLED | 0In Stock | PIN Photodiodes | SMD-2 | SMD/SMT | 890 nm | 5 nA | 5 V | 0.12 us | 0.12 us | 70 deg | - 40 C | + 100 C | SFH 2700 A01 | AEC-Q101 | Q65112A4786 | ||
0In Stock | PIN Photodiodes | PCB Mount | 920 nm | 0.15 nA | 6 V | 70 ns | 80 ns | 65 deg | - 40 C | + 85 C | SFH270x H | Q65115A2198 | |||||
0In Stock | PIN Photodiodes | Through Hole | 800 nm | 500 pA | 50 V | 2 ns | - 40 C | + 85 C | |||||||||
Mfr: VEMD5160X01 TTI: VEMD5160X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Top view 700-1070nm +/-65 deg | 0In Stock | PIN Photodiodes | SMD-4 | SMD/SMT | 840 nm | 200 pA | 20 V | 30 ns | 30 ns | 65 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | |||
Mfr: VEMD6010X01 TTI: VEMD6010X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 1206 430 to 1100nm +/-60 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 32 V | 100 ns | 100 ns | 60 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | ||||
0In Stock | PIN Photodiodes | PCB Mount | 900 nm | 0.1 nA | 6 V | 47 ns | 67 ns | 65 deg | - 40 C | + 85 C | SFH270x H | Q65115A2235 | |||||
0In Stock | PIN Photodiodes | Through Hole | 950 nm | 150 pA | 60 V | 100 ns | 100 ns | 20 deg | - 40 C | + 100 C | VSLB3940 TSUS4300 TSAL4400 | ||||||
Mfr: Q65113A7342 TTI: SFH 2704A ams OSRAM Availability: 0In StockPhotodiodes FOR VITAL SIGNAL MONITORING | 0In Stock | PIN Photodiodes | 2 mm x 1.8 mm x 0.6 mm | SMD/SMT | 920 nm | 150 pA | 6 V | 70 ns | 80 ns | 65 deg | - 40 C | + 85 C | SFH 2704A | Q65113A7342 | |||
0In Stock | Quad Photodiodes | SMD/SMT | 850 nm | 30 nA | 14 V | - 55 C | + 125 C | ||||||||||
0In Stock | PIN Photodiodes | TO-05-2 | Through Hole | 900 nm | 25 nA | 32 V | 50 ns | 50 ns | 30 deg | - 65 C | + 125 C | ||||||
0In Stock | PIN Photodiodes | T-1 3/4 | Through Hole | 850 nm | 1 nA | 50 V | 5 ns | 5 ns | 20 deg | - 40 C | + 100 C | SFH 203 | Q62702P0955 | ||||
0In Stock | |||||||||||||||||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 20 V | 100 ns | 100 ns | 65 deg | - 40 C | + 110 C | VEMD5110X01 | AEC-Q100 | |||||
0In Stock | Quad Photodiodes | SMD/SMT | 890 nm | 30 nA | 35 V | - 55 C | + 125 C | OPR5925 | |||||||||
0In Stock | PIN Photodiodes | DIL-2 | SMD/SMT | 620 nm | 1 nA | 16 V | 90 ns | 90 ns | 60 deg | - 40 C | + 100 C | SFH 2440 | AEC-Q100 | Q65111A8524 | |||
Mfr: VEMD2503X01 TTI: VEMD2503X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Reverse gullwing 350-1120nm +/-35 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 60 V | 100 ns | 100 ns | 35 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | ||||
Mfr: VEMD6060X01 TTI: VEMD6060X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 1206 380 to 1070nm +/-70 deg | 0In Stock | PIN Photodiodes | 1206 | SMD/SMT | 820 nm | 30 pA | 20 V | 60 ns | 50 ns | 70 deg | - 40 C | + 110 C | VEMD | AEC-Q100 |