Photodiodes
870 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Avalanche Photodiodes | TO-52 | Through Hole | 905 nm | 4 nA | 160 V | 1.3 ns | 92 deg | - 40 C | + 100 C | |||||||
Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 900 nm | 2 nA | 20 V | 800 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 550 nm | 250 pA | 20 V | 140 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 550 nm | 600 pA | 20 V | 400 ns | - 40 C | + 100 C | ||||||||
Not Available Online | Photodiodes | SOIC-16 | SMD/SMT | 850 nm | 10 nA | 20 V | 0.2 us | - 25 C | + 85 C | ||||||||
Not Available Online | PIN Photodiodes | LCC-10 | SMD/SMT | 900 nm | 10 nA | 300 V | 18 ns | 120 deg | - 20 C | + 70 C | |||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 405 nm | 40 pA | 30 V | 5 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | T-1 | Through Hole | 820 nm | 50 pA | 15 V | 2 ns | 2 ns | 17 deg | - 40 C | + 100 C | Q65110A6343 | |||||
Not Available Online | PIN Photodiodes | Through Hole | 880 nm | 100 pA | 100 V | 1 ns | 1 ns | - 40 C | + 85 C | ||||||||
Mfr: PC10A-5B-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 3.6mm active area H/S Ept Pin Phtdiode | Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 405 nm | 60 pA | 30 V | 6 ns | - 40 C | + 100 C | PIN Series 5b | PC10-5B TO 3004620 / 501426 | |||||
Mfr: PS1.0-5-TO52S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 1000x1000um act area H/S Ept Pin Phtdiod | Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 800 nm | 200 pA | 40 V | 1 ns | - 40 C | + 100 C | PIN Series 5 | 3004648 / 500127 | |||||
Mfr: PS100-6B-CERPING TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 100mm sqd. PIN dect Blue/Grn photodiode | Not Available Online | PIN Photodiodes | SMD/SMT | 550 nm | 1 nA | 50 V | 200 ns | 120 deg | - 20 C | + 60 C | PIN Series 6b | PS100-6B THD 501045 | |||||
Mfr: PS1-2-TO52UV TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 1000x1000um act area UV-Blue PIN Phtdiod | Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 450 nm | 10 pA | 20 V | 50 ns | - 40 C | + 100 C | PIN Series 2 | PS1.0-2 TO 501103 / 03-356 | |||||
Mfr: PS13-6B-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 10mm squared PIN dectector | Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 550 nm | 200 pA | 50 V | 140 ns | - 40 C | + 100 C | PIN Series 6b | ||||||
Mfr: PS33-6B-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 33mm squared PIN detector Blue/Green | Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 550 nm | 600 pA | 20 V | 400 ns | - 40 C | + 100 C | PIN Series 6b | 501244 | |||||
Mfr: PS7-6B-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 7mm squared PIN detector Blue/Green | Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 550 nm | 150 pA | 20 V | 100 ns | - 40 C | + 100 C | PIN Series 6b | 501242 | |||||
Mfr: SD1420-002L TTI: Not Assigned Honeywell Availability: Not Available OnlinePhotodiodes 24deg,5uA,Coax,Lead 50ns Rise and Fall | Not Available Online | Photodiodes | Metal Can | Through Hole | 935 nm | 5 nA | 50 V | 50 ns | 50 ns | 24 deg | - 55 C | + 125 C | |||||
Mfr: HFD3065-002-BBA TTI: Not Assigned Honeywell Availability: Not Available OnlinePhotodiodes Detector 850NM PIN Fiber Optic Receiver | Not Available Online | SMD/SMT | 900 nm | 50 V | |||||||||||||
Mfr: PC1-2-TO18 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes UV/Blue enhanced 1.13mm Dia Area | Not Available Online | Photodiodes | TO-18 | Through Hole | 340 nm | 200 pA | 50 V | 0.1 us | - 40 C | + 100 C | 03-185 | ||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 850 nm | 500 pA | 50 V | 45 ns | 81 deg | - 40 C | + 100 C | PIN Series 7 | 03-004 | |||||
Not Available Online | PIN Photodiodes | TO-92 | Through Hole | 900 nm | 2 nA | 20 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | Q62702P1051 | |||||
Not Available Online | PIN Photodiodes | TO-46 | Through Hole | 935 nm | 1 nA | 60 V | 10 ns | 10 ns | 40 deg | - 65 C | + 125 C | ||||||
Not Available Online | |||||||||||||||||
TTI: Not Assigned TE Connectivity Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online |