SMD - Photodiodes
133 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000In Stock | PIN Photodiodes | DIL-SMT-3 | SMD/SMT | 900 nm | 1 nA | 20 V | 5 ns | 5 ns | 60 deg | - 40 C | + 100 C | ||||||
Mfr: VEMD2020X01 TTI: VEMD2020X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Gullwing 750-1050nm +/-15 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 100 ns | 100 ns | 15 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | ||||
Mfr: TEMD5080X01 TTI: TEMD5080X01 Vishay Semiconductors Availability: 0In Stock6,000 On Order Expected 28-Jul-26 Photodiodes Top view 350-1100nm +/-65 deg | 0In Stock6,000 On Order Expected 28-Jul-26 | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 25 V | 40 ns | 40 ns | 65 deg | - 40 C | + 100 C | TEMD | AEC-Q100 | ||||
Mfr: VEMD4060X02 TTI: VEMD4060X02 Vishay Availability: 0In Stock9,000 On Order Expected 04-May-27 Photodiodes PIN Photodiode 0805, Sensitivity 540nm to 960nm | 0In Stock9,000 On Order Expected 04-May-27 | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 820 nm | 3 nA | 20 V | 160 ns | 125 ns | 58 deg | - 40 C | + 125 C | VEMD4060X02 | ||||
Mfr: AM2520PD1BT03 TTI: AM2520PD1BT03 Kingbright Availability: 0In StockPhotodiodes 2.5x2mm SMD PHOTODIODE | 0In Stock | PIN Photodiodes | 1008 (2520 metric) | SMD/SMT | 940 nm | 10 nA | 170 V | 6 ns | 6 ns | 20 deg | - 40 C | + 85 C | KM2520PD1BT03 | ||||
0In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | |||||||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 60 V | 100 ns | 100 ns | 35 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | ||||||
Mfr: VEMD1060X01 TTI: VEMD1060X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 0805 top view 350-1070nm +/-70 deg | 0In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 820 nm | 10 pA | 20 V | 60 ns | 80 ns | 70 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | |||
Mfr: TEMD5110X01 TTI: TEMD5110X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Top view 790-1050nm +/-65 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | TEMD | AEC-Q100 | ||||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 4 ns | 4 ns | 15 deg | - 40 C | + 85 C | TEMD | ||||||
0In Stock | Quad Photodiodes | SMD/SMT | 850 nm | 30 nA | 14 V | - 55 C | + 125 C | ||||||||||
0In Stock | |||||||||||||||||
Mfr: VEMD6060X01 TTI: VEMD6060X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 1206 380 to 1070nm +/-70 deg | 0In Stock | PIN Photodiodes | 1206 | SMD/SMT | 820 nm | 30 pA | 20 V | 60 ns | 50 ns | 70 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | |||
Mfr: Q65112A0249 TTI: SFH 2200 A01 ams OSRAM Availability: 0In StockPhotodiodes PIN Photodiode SMT Package | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 20 V | 0.04 us | 0.04 us | 60 deg | - 40 C | + 125 C | SFH 2200 A01 | AEC-Q101 | Q65112A0249 | |||
Mfr: VBPW34FASR TTI: VBPW34FASR Vishay Semiconductors Photodiodes Reverse gullwing 780-1050nm +/-65 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | ||||||
Mfr: VEMD2503X01 TTI: VEMD2503X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Reverse gullwing 350-1120nm +/-35 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 60 V | 100 ns | 100 ns | 35 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | ||||
Mfr: VEMD2500X01 TTI: VEMD2500X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Reverse gullwing 350-1120nm +/-15 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 60 V | 100 ns | 100 ns | 15 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | ||||
Mfr: VEMD6010X01 TTI: VEMD6010X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 1206 430 to 1100nm +/-60 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 32 V | 100 ns | 100 ns | 60 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | ||||
Mfr: VEMD5160X01 TTI: VEMD5160X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Top view 700-1070nm +/-65 deg | 0In Stock | PIN Photodiodes | SMD-4 | SMD/SMT | 840 nm | 200 pA | 20 V | 30 ns | 30 ns | 65 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | |||
Mfr: VEMD2023X01 TTI: VEMD2023X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Gullwing 750-1050nm +/-35 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 100 ns | 100 ns | 35 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | ||||
Mfr: VEMD2003X01 TTI: VEMD2003X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Reverse gullwing 750-1050nm +/-35 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 100 ns | 100 ns | 35 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | ||||
Mfr: VEMD5080X01 TTI: VEMD5080X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Top view 350-1100nm +/-65 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 200 pA | 20 V | 70 ns | 70 ns | 65 deg | - 40 C | + 110 C | VEMD5080X01 | AEC-Q101 | ||||
0In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 1 nA | 16 V | 100 ns | 95 ns | 60 deg | - 40 C | + 85 C | SFH 2401 | Q65112A6727 | |||||
Mfr: VEMD1160X01 TTI: VEMD1160X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 0805 top view 700-1070nm +/-70 deg | 0In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 840 nm | 10 pA | 20 V | 60 ns | 80 ns | 70 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | |||
0In Stock | Photodiode Arrays | SMD/SMT | 890 nm | 10 nA | 50 V | - 55 C | + 125 C | OPB2100 |