Photodiodes
870 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 4 ns | 4 ns | 15 deg | - 40 C | + 85 C | TEMD | |||||
3,000In Stock | ||||||||||||||||
4,000In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 30 pA | 6 V | 70 ns | 70 ns | - 40 C | + 85 C | |||||||
2,100In Stock | PIN Photodiodes | Through Hole | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 60 deg | - 55 C | + 100 C | BPV22NF | |||||
5,000In Stock | PIN Photodiodes | SMD/SMT | 350 nm to 1100 nm | 1 nA | 20 V | 100 ns | 100 ns | 75 deg | - 40 C | + 100 C | ||||||
Mfr: Q62702P0947 TTI: Q62702P0947 ams OSRAM Availability: 4,000In StockPhotodiodes RADIAL T1 3/4 PHOTODIODE | 4,000In Stock | |||||||||||||||
Mfr: Q62702P0129 TTI: Q62702P0129 ams OSRAM Availability: 17,000In StockPhotodiodes RADIAL SIDELOOKER PHOTODIODE | 17,000In Stock | |||||||||||||||
Mfr: VEMD4160X02 TTI: VEMD4160X02 Vishay Availability: 3,000In StockPhotodiodes PIN Photodiode 0805, Sensitivity 730nm to 960nm | 3,000In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 830 nm | 2 nA | 20 V | 160 ns | 125 ns | 56 deg | - 40 C | + 125 C | VEMD4160X02 | |||
1,000In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | ||||||
Mfr: VEMD4010X02 TTI: VEMD4010X02 Vishay Availability: 3,000In StockPhotodiodes PIN Photodiode 0805, Sensitivity 550nm to 1040nm | 3,000In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 910 nm | 1 nA | 20 V | 100 ns | 100 ns | 55 deg | - 40 C | + 125 C | VEMD4010X02 | |||
Mfr: Q62702P1677 TTI: Q62702P1677 ams OSRAM Availability: 1,000In StockPhotodiodes RADIAL SIDELOOKER PHOTODIODE | 1,000In Stock | |||||||||||||||
Mfr: TEMD7100X01 TTI: TEMD7100X01 Vishay Semiconductors Availability: 6,000In StockPhotodiodes 0805 750 to 1050nm +/-60 deg | 6,000In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 1 nA | 60 V | 100 ns | 100 ns | 60 deg | - 40 C | + 100 C | TEMD | AEC-Q100 | |||
100In Stock | ||||||||||||||||
Mfr: Q65112A3981 TTI: Q65112A3981 ams OSRAM Availability: 3,000In StockPhotodiodes TOPLED D5140 PHOTODIODE SMD | 3,000In Stock | |||||||||||||||
Mfr: VEMD2020X01 TTI: VEMD2020X01 Vishay Semiconductors Availability: 0In Stock96,000 On Order Expected 06-Apr-27 Photodiodes Gullwing 750-1050nm +/-15 deg | 0In Stock96,000 On Order Expected 06-Apr-27 | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 100 ns | 100 ns | 15 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | |||
Mfr: VEMD4060X02 TTI: VEMD4060X02 Vishay Availability: 0In Stock168,000 On Order Expected 09-Jan-29 Photodiodes PIN Photodiode 0805, Sensitivity 540nm to 960nm | 0In Stock168,000 On Order Expected 09-Jan-29 | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 820 nm | 3 nA | 20 V | 160 ns | 125 ns | 58 deg | - 40 C | + 125 C | VEMD4060X02 | |||
Mfr: TEMD5080X01 TTI: TEMD5080X01 Vishay Semiconductors Availability: 0In Stock13,500 On Order Expected Photodiodes Top view 350-1100nm +/-65 deg | 0In Stock13,500 On Order Expected | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 25 V | 40 ns | 40 ns | 65 deg | - 40 C | + 100 C | TEMD | AEC-Q100 | |||
0In Stock325 On Order Expected 13-Nov-26 | PIN Photodiodes | TO-18 | Through Hole | 905 nm | 100 pA | 100 V | 2 ns | - 40 C | + 85 C | |||||||
Mfr: AP3025PD2BT TTI: AP3025PD2BT Kingbright Availability: 0In Stock4,000 On Order Expected 13-Nov-26 Photodiodes 3.0X2.5MM IR SENSOR 670-1070NM | 0In Stock4,000 On Order Expected 13-Nov-26 | PIN Photodiodes | SMD/SMT | 940 nm | 30 nA | 170 V | 45 ns | 45 ns | - 40 C | + 85 C | AP302 | |||||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 4 ns | 4 ns | 15 deg | - 40 C | + 85 C | TEMD | |||||
Mfr: VEMD1160X01 TTI: VEMD1160X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 0805 top view 700-1070nm +/-70 deg | 0In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 840 nm | 10 pA | 20 V | 60 ns | 80 ns | 70 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | ||
Mfr: VEMD1060X01 TTI: VEMD1060X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 0805 top view 350-1070nm +/-70 deg | 0In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 820 nm | 10 pA | 20 V | 60 ns | 80 ns | 70 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | ||
0In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | ||||||
Mfr: Q65110A1202 TTI: Q65110A1202 ams OSRAM Availability: 0In StockPhotodiodes RADIAL SMR PIN PHOTODIODE | 0In Stock | PIN Photodiodes | SMR-2 | SMD/SMT | 900 nm | 100 pA | 50 V | 5 ns | 5 ns | 15 deg | - 40 C | + 85 C | ||||
0In Stock |