Photodiodes
870 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SiPM-RGB-4S-SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: QA4000-10-TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | Quad Photodiodes | TO-12 | Through Hole | 1064 nm | 7 nA | 350 V | 5 ns | - 40 C | + 100 C | 3001206 / 501174 / 50117401 | ||||||
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | Q1111111 | ||||||||||||||||
Not Available Online | Q65112A3155 | ||||||||||||||||
Not Available Online | Q65111A9830 | ||||||||||||||||
TTI: Not Assigned TE Connectivity Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | PIN Photodiodes | Through Hole | 950 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | |||||||
Not Available Online | |||||||||||||||||
Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 800 nm | 2 nA | 30 V | 3.5 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 300 pA | 30 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 850 nm | 5 nA | 15 V | 500 ns | - 20 C | + 80 C | |||||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 550 nm | 1 nA | 50 V | 200 ns | 120 deg | - 20 C | + 60 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 100 pA | 20 V | 1000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 550 nm | 150 pA | 20 V | 100 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 400 pA | 50 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-8S | Through Hole | 900 nm | 2 nA | 20 V | 2000 ns | - 40 C | + 100 C | ||||||||
Mfr: BPV22NF-AS12 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhotodiodes | Not Available Online | PIN Photodiodes | Side Looker | Through Hole | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 60 deg | - 55 C | + 100 C | |||||
Mfr: AD800-11-TO52S1.3 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 800um active area APD chip w/ Blue | Not Available Online | Avalanche Photodiodes | TO-52 | Through Hole | 500 nm | 1 nA | 90 V | 1 ns | 64 deg | - 40 C | + 85 C | APD Series 11 | 500970 / 06-112 | ||||
Mfr: PS13-5B-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 3.5x3.5mm act area H/S Ept Pin Phtdiode | Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 405 nm | 80 pA | 30 V | 7.5 ns | - 40 C | + 100 C | PIN Series 5b | 3004634 / 501427 | |||||
Mfr: PS7-5B-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 2660x2660um act area H/S Ept Pin Phtdiod | Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 405 nm | 40 pA | 30 V | 5 ns | - 40 C | + 100 C | PIN Series 5b | 3004654 / 501425 | |||||
Mfr: QP1-6-T052 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 1mm sqd. Quad PIN dectector Photodiode | Not Available Online | Quad PIN Photodiodes | TO-52 | Through Hole | 900 nm | 100 pA | 50 V | 2000 ns | - 40 C | + 100 C | QP Series 6 | ||||||
Mfr: PC1-7-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Capacitance 1.13mm Dia Area | Not Available Online | PIN Photodiodes | TO-52-S1 | Through Hole | 850 nm | 500 pA | 50 V | 30 ns | 104 deg | - 40 C | + 100 C | PIN Series 7 | 03-167 | ||||
Mfr: PR33-2-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes UV/Blue enhanced 5.5x6.1mm Area | Not Available Online | Photodiodes | TO-8-3 | Through Hole | 340 nm | 2 nA | 50 V | 0.6 us | 82 deg | - 40 C | + 100 C | 03-085 |