Photodiodes
870 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PS0.25-5t SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
Mfr: AD500-11 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: AD500-8-1.3G TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: AD800-9 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: MOD 501395 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PC0.55-5 SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PC0.55-5 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PC0.55-5t SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PC0.7-i SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: QP50-6-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Quadrant 4 X 11.78mm 7.8mm Active Area | Not Available Online | Quad Photodiodes | TO-8-6 | Through Hole | 850 nm | 2 nA | 20 V | 40 ns | - 40 C | + 100 C | QP Series 6 | 03-174 501417 | |||||
Mfr: QP50(18u)-6-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Quadrant 1.19x1.19mm Area w/0.018mm Gap | Not Available Online | Quad Photodiodes | TO-8 | Through Hole | 633 nm | 2 nA | 50 V | 40 ns | - 40 C | + 100 C | 03-175 | ||||||
Mfr: QP50(18u)-6-SM TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Quadrant 7.8mm Dia Area with 18Um Gaps | Not Available Online | Quad Photodiodes | SMD-10 | SMD/SMT | 633 nm | 2 nA | 50 V | 40 ns | - 15 C | + 60 C | 06-013 | ||||||
Not Available Online | PIN Photodiodes | Side Looker | Through Hole | 950 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | ||||||
Mfr: PR20-6B-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 50V, 10mA, 19.5 mm2 Ultra Blue series | Not Available Online | Photodiodes | TO-5 | Through Hole | 410 nm | 350 pA | 50 V | 30 ns | 56 deg | - 40 C | + 100 C | ||||||
Mfr: HFD3033-002/ADA TTI: Not Assigned Honeywell Availability: Not Available OnlinePhotodiodes Fiber Optic Products | Not Available Online | ||||||||||||||||
Mfr: AD230-9-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes AD230-9-TO52-S1 200-240V | Not Available Online | Avalanche Photodiodes | TO-52-S1 | Through Hole | 905 nm | 500 pA | 160 V | 0.55 ns | 113 deg | - 40 C | + 100 C | APD Series 9 | 500020 3001344 / 50002002 / 06-013 | ||||
Mfr: PC2-2-TO18 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes UV/Blue enhanced 1.6mm Dia Area | Not Available Online | Photodiodes | TO-18 | Through Hole | 340 nm | 400 pA | 50 V | 0.1 us | 55 deg | - 40 C | + 100 C | PIN Series 2 | PC2-2-TO52 03-206 | ||||
Mfr: PC1-6B-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 50V, 10mA, 1 mm2 Ultra Blue series | Not Available Online | Photodiodes | TO-52-S1 | Through Hole | 410 nm | 50 pA | 50 V | 10 ns | 104 deg | - 40 C | + 100 C | ||||||
Mfr: PS100-6B-SM TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 50V, 10mA, 100mm2 Ultra Blue series | Not Available Online | Photodiodes | SMD-10 | SMD/SMT | 410 nm | 1.5 nA | 50 V | 200 ns | 120 deg | - 20 C | + 60 C | ||||||
Mfr: 64AA0.04-9 SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 64 Element APD Array for NIR Detection | Not Available Online | Avalanche Photodiode Arrays | BGA-68 | SMD/SMT | 905 nm | 300 pA | 200 V | 2 ns | - 20 C | + 70 C | APD Array | 50130701 | |||||
Not Available Online | PIN Photodiodes | CERpin | SMD/SMT | 340 nm | 1 nA | 30 V | 2000 ns | 120 deg | - 20 C | + 60 C | |||||||
Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 800 nm | 200 pA | 40 V | 1 ns | - 40 C | + 100 C | ||||||||
Not Available Online | Avalanche Photodiodes | TO-52 | Through Hole | 500 nm | 1 nA | 90 V | 1 ns | 64 deg | - 40 C | + 85 C |