Photodiodes
870 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Photodiode Arrays | SOJ-22 | SMD/SMT | 910 nm | 2 nA | 2 ns | - 20 C | + 70 C | 50109701 / 501097 | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 200 pA | 20 V | 2000 ns | - 40 C | + 100 C | PIN Series 6 | 501193 / 3001208 | ||||||
0In Stock | OPR591x | ||||||||||||||||
0In Stock | T1 3/4 (plastics 5mm) | Q62702P0443 | |||||||||||||||
0In Stock | FH 2400 FA | Q65110A2638 | |||||||||||||||
0In Stock | FH 2400 FA | Q65110A2638 | |||||||||||||||
0In Stock | PIN Photodiodes | Through Hole | 940 nm | 2 nA | 60 V | 70 ns | 70 ns | 60 deg | - 55 C | + 100 C | BPV23NF | ||||||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 20 V | 100 ns | 100 ns | 65 deg | - 40 C | + 110 C | VEM | ||||||
Not Available Online | Photodiodes | LCC6.1 | SMD/SMT | 905 nm | 500 pA | 0.35 ns | - 20 C | + 70 C | 50107601 / 501076 | ||||||||
Not Available Online | PIN Photodiodes | TO52S1F2 | Through Hole | 910 nm | 500 pA | 0.5 ns | - 40 C | + 100 C | 50126501 / 501265 | ||||||||
0In Stock | FH 2400 | Q65110A2628 | |||||||||||||||
0In Stock | FH 2505 FA | Q65110A1204 | |||||||||||||||
0In Stock | PIN Photodiodes | DIL-SMT-3 | SMD/SMT | 900 nm | 1 nA | 20 V | 5 ns | 5 ns | 60 deg | - 40 C | + 100 C | ||||||
0In Stock | PIN Photodiodes | SMR-2 | SMD/SMT | 900 nm | 100 pA | 50 V | 5 ns | 5 ns | 15 deg | - 40 C | + 85 C | Q65110A1202 SFH 2500 FA | |||||
Mfr: Q65110A1203 TTI: Q65110A1203 ams OSRAM Availability: 0In StockPhotodiodes RADIAL SMR PIN PHOTODIODE | 0In Stock | PIN Photodiodes | SMR-2 | Through Hole | 850 nm | 100 pA | 50 V | 5 ns | 5 ns | 15 deg | - 40 C | + 85 C | |||||
Mfr: Q65115A2197 TTI: Q65115A2197 ams OSRAM Availability: 0In StockPhotodiodes HARSH FINISH PHOTODIODES | 0In Stock | PIN Photodiodes | PCB Mount | 940 nm | 0.25 nA | 16 V | 4.6 us | 3 us | 65 deg | - 40 C | + 85 C | ||||||
Mfr: QP50-6 TO (TO8S) TTI: QP50-6 TO (TO8S) TE Connectivity Availability: 0In StockPhotodiodes QP50-6 TO (TO8S) | 0In Stock | ||||||||||||||||
Mfr: Q65113A7342 TTI: Q65113A7342 ams OSRAM Availability: 0In StockPhotodiodes FOR VITAL SIGNAL MONITORING | 0In Stock | ||||||||||||||||
Mfr: Q65113A3135 TTI: Q65113A3135 ams OSRAM Availability: 0In StockPhotodiodes PIN PHOTODIODE TOPLED D5140 | 0In Stock | ||||||||||||||||
Mfr: Q65113A3134 TTI: SFH 2240A01 ams OSRAM Availability: 0In StockPhotodiodes PIN PHOTODIODE TOPLED D5140 | 0In Stock | ||||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | |||||||||||||||||
Mfr: Q65115A2198 TTI: Q65115A2198 ams OSRAM Availability: 0In StockPhotodiodes HARSH FINISH PHOTODIODES | 0In Stock | PIN Photodiodes | PCB Mount | 920 nm | 0.15 nA | 6 V | 70 ns | 80 ns | 65 deg | - 40 C | + 85 C | ||||||
Mfr: Q65115A2235 TTI: Q65115A2235 ams OSRAM Availability: 0In StockPhotodiodes HARSH FINISH PHOTODIODES | 0In Stock | PIN Photodiodes | PCB Mount | 900 nm | 0.1 nA | 6 V | 47 ns | 67 ns | 65 deg | - 40 C | + 85 C | ||||||
0In Stock |